Vishay M55342K06B150ERS2

SMD Chip Resistor, 150 kOhm, ± 1%, 150 mW, 0705 Mil Spec, Thick Film, Military Reliability

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0705
Contact PlatingLead, Tin
Technical
CompositionThick Film
Max Operating Temperature150 °C
Military StandardMIL-PRF-55342
Min Operating Temperature-55 °C
PackagingTape and Reel
Resistance150 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Depth1.27 mm
Length2.03 mm

Documents

Download datasheets and manufacturer documentation for Vishay M55342K06B150ERS2.

Inventory History

3 month trend:
-37.65%

Alternate Parts

Price @ 1000
$ 0.666
$ 0.495
$ 0.495
Stock
7,300
7,231
7,231
Authorized Distributors
7
7
7
Resistance
150 kΩ
150 kΩ
150 kΩ
Case/Package
0705
0705
0705
Tolerance
1 %
1 %
1 %
Power Rating
-
-
-
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay M55342K06B150ERS2.

Descriptions

Descriptions of Vishay M55342K06B150ERS2 provided by its distributors.

SMD Chip Resistor, 150 kOhm, ± 1%, 150 mW, 0705 Mil Spec, Thick Film, Military Reliability
Res Thick Film 0705 150K Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R
RCWPM-575 150K 1% K M55342K06B150ER S83

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0705
Contact PlatingLead, Tin
Technical
CompositionThick Film
Max Operating Temperature150 °C
Military StandardMIL-PRF-55342
Min Operating Temperature-55 °C
PackagingTape and Reel
Resistance150 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Depth1.27 mm
Length2.03 mm

Documents

Download datasheets and manufacturer documentation for Vishay M55342K06B150ERS2.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago