Vishay M55342K06B150ERS3

SMD Chip Resistor, 150 kOhm, ± 1%, 150 mW, 0705 Mil Spec, Thick Film, Military Reliability

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0705
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingLead, Tin
Technical
CompositionThick Film
Failure Rate0.01 %
FeaturesMilitary
Max Operating Temperature150 °C
Max Power Dissipation150 mW
Military StandardMIL-PRF-55342
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Resistance150 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Depth1.27 mm
Height635 µm
Length2.032 mm
Width1.27 mm

Documents

Download datasheets and manufacturer documentation for Vishay M55342K06B150ERS3.

Inventory History

3 month trend:
+197%

Alternate Parts

Price @ 1000
$ 0.495
$ 0.488
$ 0.488
Stock
7,231
8,282
8,282
Authorized Distributors
7
4
4
Resistance
150 kΩ
150 kΩ
150 kΩ
Case/Package
0705
0705
0705
Tolerance
1 %
1 %
1 %
Power Rating
-
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay M55342K06B150ERS3.

Descriptions

Descriptions of Vishay M55342K06B150ERS3 provided by its distributors.

SMD Chip Resistor, 150 kOhm, ± 1%, 150 mW, 0705 Mil Spec, Thick Film, Military Reliability
Res Thick Film 0705 150K Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R
Resistor,thick Film,150Kohms,50Wv,1+/-% Tol,100Ppm-Tc,0805-Case,rm-Milstyle |Vishay M55342K06B150ERS3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0705
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingLead, Tin
Technical
CompositionThick Film
Failure Rate0.01 %
FeaturesMilitary
Max Operating Temperature150 °C
Max Power Dissipation150 mW
Military StandardMIL-PRF-55342
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Resistance150 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Depth1.27 mm
Height635 µm
Length2.032 mm
Width1.27 mm

Documents

Download datasheets and manufacturer documentation for Vishay M55342K06B150ERS3.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago