
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Powell Electronics | M50-3100545 | 22 | 1 | 10h | ||||||||
| TME | M50-3100545 | 363 | 1 | 6h | ||||||||
| DigiKey | 952-1798-ND | 7,515 | 1 | Tube | ||||||||
| TTI | M50-3100545 | 0 | 1020 | Tube | 9h | |||||||
| Newark | M50-3100545 | 0 | 1 |
Download Harwin M50-3100545 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Harwin M50-3100545 provided by its distributors.
Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names: