Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M50-3150542

Conn Socket Strip Receptacle 10 POS 1.27mm Solder Straight Surface Mount
$ 2.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-3150542.

TME

Datasheet1 page10 years ago

Farnell

element14 APAC

Factory Futures

Newark

Inventory History

3 month trend:
-22.55%

CAD Models

Download Harwin M50-3150542 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.184
$ 1.308
$ 1.308
Stock
195,495
30,786
30,786
Authorized Distributors
6
6
6
Gender
Female
-
-
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
10
-
-
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Conn Socket Strip Receptacle 10 POS 1.27mm Solder ST Surface Mount
PCB Receptacle, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount
Board-To-Board Connector, Vertical, Arch; |Harwin M50-4300545
Samtec 1.27mmpitch10pDouble row female Board to Board, CLPseries, right angle, surface
Samtec 1.27mmpitch10pDouble row female Board to Board, CLPseries, Straight, surface mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount

Descriptions

Descriptions of Harwin M50-3150542 provided by its distributors.

Conn Socket Strip Receptacle 10 POS 1.27mm Solder Straight Surface Mount
CONN RCPT 10POS 0.05 GOLD SMD / 10 Position Receptacle, Bottom or Top Entry Connector 0.050" (1.27mm) Surface Mount Gold
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
SOCKET, DUAL ENTRY, SMT, 10WAY; Pitch Spacing: 1.27mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: Archer M50 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR