KEMET M39014/01-1330

Cap Ceramic 33pF 200V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
MountThrough Hole
Technical
Capacitance33 pF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance10 %
Voltage Rating (DC)200 V
Dimensions
Depth2.29 mm
Lead Pitch5.08 mm
Length4.83 mm

Documents

Download datasheets and manufacturer documentation for KEMET M39014/01-1330.

Farnell
Datasheet1 page5 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 1.278
$ 0.973
$ 0.973
Stock
1,211
42,280
42,280
Authorized Distributors
2
9
9
Capacitance
33 pF
33 pF
33 pF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
10 %
10 %
10 %
Height
-
4.83 mm
4.83 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET M39014/01-1330.

Related Parts

Descriptions

Descriptions of KEMET M39014/01-1330 provided by its distributors.

Cap Ceramic 33pF 200V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk
M39014/01-05 CKR
CAP, 33PF, 200V, MLCC, RADIAL; Capacitance: 33pF; Voltage Rating: 200V; Product Range: CKR05 Series, MIL-PRF-39014/01; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spac

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageMolded
MountThrough Hole
Technical
Capacitance33 pF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance10 %
Voltage Rating (DC)200 V
Dimensions
Depth2.29 mm
Lead Pitch5.08 mm
Length4.83 mm

Documents

Download datasheets and manufacturer documentation for KEMET M39014/01-1330.

Farnell
Datasheet1 page5 years ago

Compliance

Environmental Classification
RoHSCompliant