AVX CK05BX330K

Multilayer Ceramic Capacitor, 33 pF, 200 V, ± 10%, X7R, Radial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
Dielectric MaterialCeramic
MountThrough Hole
Number of Pins2
Technical
Capacitance33 pF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage200 V
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth2.29 mm
Height4.83 mm
Lead Diameter640 µm
Lead Length1.25 mm
Lead Pitch5.08 mm
Length4.83 mm
Thickness254 µm
Width2.29 mm

Documents

Download datasheets and manufacturer documentation for AVX CK05BX330K.

Farnell
Datasheet2 pages8 years ago
Datasheet4 pages10 years ago
Datasheet2 pages2 years ago
element14 APAC
Datasheet4 pages15 years ago
Newark
Datasheet2 pages24 years ago
Datasheet2 pages17 years ago
Jameco
Datasheet15 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages24 years ago

Inventory History

3 month trend:
-0.45%

Alternate Parts

Price @ 1000
$ 0.675
$ 1.784
$ 1.049
$ 1.293
$ 0.836
$ 1.455
$ 1.48
Stock
42,883
969
17,813
1,211
76
243
19
Authorized Distributors
9
2
4
2
3
3
1
Capacitance
33 pF
33 pF
33 pF
33 pF
33 pF
33 pF
33 pF
Dielectric
X7R
X7R
X7R
X7R
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Radial
Molded
Molded
Molded
Molded
Molded
Voltage Rating (DC)
200 V
200 V
200 V
200 V
-
-
200 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
Height
4.83 mm
-
-
-
4.83 mm
4.83 mm
-

Engineering Resources

View Evaluation kits and Reference designs for AVX CK05BX330K.

Related Parts

Descriptions

Descriptions of AVX CK05BX330K provided by its distributors.

Multilayer Ceramic Capacitor, 33 pF, 200 V, ± 10%, X7R, Radial Leaded
Capacitor, Ceramic, 200 WVDC, +/- 10, CK05, +15, -25%, Radial Leaded | AVX CK05BX330K
Cap Ceramic 33pF 200V X7R 10% Radial 5.08mm 125°C Bulk
Avnet Japan
CAPACITOR,CERAMIC,CK05BX330K, 33pF,200V,MOLDED RADIAL
CAP, 33PF, 200V, 10%, X7R; Capacitance: 33pF; Voltage Rating: 200V; Product Range: CK05 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 5.08mm; Operating T

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/PackageMolded
Dielectric MaterialCeramic
MountThrough Hole
Number of Pins2
Technical
Capacitance33 pF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage200 V
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth2.29 mm
Height4.83 mm
Lead Diameter640 µm
Lead Length1.25 mm
Lead Pitch5.08 mm
Length4.83 mm
Thickness254 µm
Width2.29 mm

Documents

Download datasheets and manufacturer documentation for AVX CK05BX330K.

Farnell
Datasheet2 pages8 years ago
Datasheet4 pages10 years ago
Datasheet2 pages2 years ago
element14 APAC
Datasheet4 pages15 years ago
Newark
Datasheet2 pages24 years ago
Datasheet2 pages17 years ago
Jameco
Datasheet15 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages24 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago