Vishay M39003/09-2054

Capacitor Tant Solid 22uF 35VDC 10% 7.34 X 17.42mm AXL 0.1%(FR)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance22 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)160 mΩ
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
PolarityPolar
Tolerance10 %
Voltage Rating (DC)35 V
Dimensions
Diameter7.34 mm
Length17.42 mm

Documents

Download datasheets and manufacturer documentation for Vishay M39003/09-2054.

X-ON
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet16 pages12 years ago
Datasheet16 pages14 years ago
Arrow Electronics
Datasheet16 pages11 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 21.904
$ 8.724
$ 8.724
Stock
228
32,798
32,798
Authorized Distributors
2
14
14
Capacitance
22 µF
22 µF
22 µF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
160 mΩ
1.3 Ω
1.3 Ω
Leakage Current
-
4 µA
4 µA
Dissipation Factor
4 %
4 %
4 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay M39003/09-2054.

Related Parts

Descriptions

Descriptions of Vishay M39003/09-2054 provided by its distributors.

Capacitor Tant Solid 22uF 35VDC 10% 7.34 X 17.42mm AXL 0.1%(FR)
Cap Tant Solid 22uF 35V 10% Axial Bulk
Capacitance:22Μf; Voltage(Dc):35V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lead Spacing:-; Esr:0.16Ohm; Failure Rate:B; Ripple Current:2.1A; Capacitor Case/Package:Axial Leaded; Product Diameter:7.34Mm Rohs Compliant: No |Vishay M39003/09-2054.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003/09-2054.

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance22 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)160 mΩ
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
PolarityPolar
Tolerance10 %
Voltage Rating (DC)35 V
Dimensions
Diameter7.34 mm
Length17.42 mm

Documents

Download datasheets and manufacturer documentation for Vishay M39003/09-2054.

X-ON
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet16 pages12 years ago
Datasheet16 pages14 years ago
Arrow Electronics
Datasheet16 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago