Sprague M39003/09-0054

Cap Tant Solid 22uF 35V 10% Axial Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance22 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)160 mΩ
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
PolarityPolar
Tolerance10 %
Dimensions
Diameter7.34 mm
Length17.42 mm

Documents

Download datasheets and manufacturer documentation for Sprague M39003/09-0054.

Alternate Parts

Price @ 1000
$ 14.73
$ 8.724
$ 8.724
Stock
2,621
32,798
32,798
Authorized Distributors
3
14
14
Capacitance
22 µF
22 µF
22 µF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
-
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
160 mΩ
1.3 Ω
1.3 Ω
Leakage Current
-
4 µA
4 µA
Dissipation Factor
4 %
4 %
4 %

Engineering Resources

View Evaluation kits and Reference designs for Sprague M39003/09-0054.

Related Parts

Descriptions

Descriptions of Sprague M39003/09-0054 provided by its distributors.

Cap Tant Solid 22uF 35V 10% Axial Bulk
Cap 22uF 35VDC 10% 7.34 X 17.42mm AXL 1%
576D226X9035R2Bma Rohs Compliant: No

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003/09-0054.

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance22 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)160 mΩ
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
PolarityPolar
Tolerance10 %
Dimensions
Diameter7.34 mm
Length17.42 mm

Documents

Download datasheets and manufacturer documentation for Sprague M39003/09-0054.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago