NKK Switches M2T12SA5G03

Switch Toggle ON None ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialGold
Contact PlatingGold
Housing MaterialPolyamide
MountPCB, Through Hole
Technical
Contact Current Rating100 mA
Current Rating100 mA
Electrical Life50 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)28 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Poles1
Number of Positions2
OrientationVertical
PackagingBox
Power Rating400 mW
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length12.7 mm
Depth6.6 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches M2T12SA5G03.

Factory Futures
Datasheet7 pages17 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet8 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages6 years ago
Datasheet6 pages15 years ago
Datasheet6 pages15 years ago
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches M2T12SA5G03.

Related Parts

Descriptions

Descriptions of NKK Switches M2T12SA5G03 provided by its distributors.

Switch Toggle ON None ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
Switch,Mini,Toggle,Sealed,SPDT,ON-NONE-ON,.500" Bat Act,0.4A,28VAC/DC,Str PC | NKK Switches M2T12SA5G03
M2T Series Sealed Mini SPDT On-None-On Through Hole Toggle Switch
SWITCH, TOGGLE, SPDT, 0.1A, 28VAC; Switc; SWITCH, TOGGLE, SPDT, 0.1A, 28VAC; Switch Operation:On-On; Contact Configuration:SPDT; Illumination:Non Illuminated; Product Range:-; Contact Current Max:100mA; Switch Mounting:Panel Mount; Contact Voltage AC Nom:28V

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialGold
Contact PlatingGold
Housing MaterialPolyamide
MountPCB, Through Hole
Technical
Contact Current Rating100 mA
Current Rating100 mA
Electrical Life50 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)28 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Poles1
Number of Positions2
OrientationVertical
PackagingBox
Power Rating400 mW
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length12.7 mm
Depth6.6 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches M2T12SA5G03.

Factory Futures
Datasheet7 pages17 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet8 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages6 years ago
Datasheet6 pages15 years ago
Datasheet6 pages15 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago