NKK Switches B12AP

Switch Toggle ON None ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialBronze, Gold
Contact PlatingGold, Nickel
MountPCB, Through Hole
Number of Pins1
Technical
Contact Current Rating100 mA
Current Rating100 mA
Electrical Life50 kcycles
Illumination TypeNon-Illuminated
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)28 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationVertical
PackagingBulk
Power Rating400 mW
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length10 mm
Depth6.8 mm
Length8.8 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches B12AP.

Farnell
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages17 years ago
Datasheet8 pages7 years ago
Datasheet6 pages15 years ago
TME
Datasheet8 pages3 years ago

Inventory History

3 month trend:
-13.38%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches B12AP.

Related Parts

Descriptions

Descriptions of NKK Switches B12AP provided by its distributors.

Switch Toggle ON None ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
Switch, Sealed, Anti-Static Toggle, SPDT, ON-NONE-ON, Str PC, No Cap,0.4A,28VAC/DC | NKK Switches B12AP
Switch, Toggle, Spdt, 0.1A, 28Vac; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:-; Contact Current Max:100Ma; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches B12AP
B Series Sub Mini SPDT On-None-On Straight Through Hole Toggle Switch

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • B-12AP

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialBronze, Gold
Contact PlatingGold, Nickel
MountPCB, Through Hole
Number of Pins1
Technical
Contact Current Rating100 mA
Current Rating100 mA
Electrical Life50 kcycles
Illumination TypeNon-Illuminated
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)28 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationVertical
PackagingBulk
Power Rating400 mW
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length10 mm
Depth6.8 mm
Length8.8 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches B12AP.

Farnell
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages17 years ago
Datasheet8 pages7 years ago
Datasheet6 pages15 years ago
TME
Datasheet8 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago