NKK Switches B13AP

Switch Toggle ON OFF ON SPDT Bat Toggle PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialBronze, Gold
Contact PlatingGold
MountPCB, Through Hole
Number of Pins1
Technical
Contact Current Rating100 mA
Current Rating100 mA
Electrical Life50 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)28 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Positions3
OrientationVertical
Power Rating400 mW
Switch FunctionOn-Off-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length10 mm
Depth6.8 mm
Length8.8 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches B13AP.

Farnell
Datasheet0 pages0 years ago
Future Electronics
Datasheet8 pages17 years ago
TME
Datasheet8 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages7 years ago
Datasheet6 pages15 years ago

Inventory History

3 month trend:
-2.03%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches B13AP.

Related Parts

Descriptions

Descriptions of NKK Switches B13AP provided by its distributors.

Switch Toggle ON OFF ON SPDT Bat Toggle PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
Switch, Sealed, Anti-Static Toggle, SPDT, ON-OFF-ON, Str PC, No Cap,0.4A,28VAC/DC | NKK Switches B13AP
B Series Submini SPDT On-Off-On Standard Round Through Hole Toggle Switch
Switch, Toggle, Spdt, 0.1A, 28Vac; Switch Operation:On-Off-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:-; Contact Current Max:100Ma; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches B13AP
Contact Configuration = 1CO / Switching Function = ON-OFF-ON / Contact Current = 100 mA / Contact Voltage VAC = 28 / Contact Voltage VDC = 28 / Poles = 1 / Actuator Type = Bat Lever / Termination Type = PCB Pins / Mounting Type = Through Hole / Illumination = No / Series = B / Length mm = 8.8 / Width mm = 6.8 / Height mm = 23.1

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • B-13AP

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialBronze, Gold
Contact PlatingGold
MountPCB, Through Hole
Number of Pins1
Technical
Contact Current Rating100 mA
Current Rating100 mA
Electrical Life50 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)28 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Positions3
OrientationVertical
Power Rating400 mW
Switch FunctionOn-Off-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length10 mm
Depth6.8 mm
Length8.8 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches B13AP.

Farnell
Datasheet0 pages0 years ago
Future Electronics
Datasheet8 pages17 years ago
TME
Datasheet8 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages7 years ago
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago