STMicroelectronics M24SR02-YDW6T/2

2-Kbit Dynamic NFC/RFID tag NFC forum Type 4 with I2C interface and password protection
$ 0.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24SR02-YDW6T/2.

STMicroelectronics

Datasheet88 pages10 years ago
Datasheet10 pages12 years ago
Datasheet80 pages12 years ago

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
-25.77%

CAD Models

Download STMicroelectronics M24SR02-YDW6T/2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

STMicroelectronicsM24SR16-YDW6T/2
16-Kbit Dynamic NFC/RFID tag NFC forum Type 4 with I2C interface and password protection
STMicroelectronicsM24SR04-YDW6T/2
4-Kbit Dynamic NFC/RFID tag NFC forum Type 4 with I2C interface and password protection
EEPROM, 64 Kbit, 8K x 8bit, Serial I2C (2-Wire), 400 kHz, TSSOP, 8 Pins
Microchip24LC02B-I/ST
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, TSSOP-8, RoHS
Microchip24LC025-I/ST
24LC025 Series 2 Kb I2C 2 Wire (256 x 8) 2.5 V Serial EEPROM SMT - TSSOP-8
STMicroelectronicsM24C02-WDW6TP
M24C02 Series 2 Kb (256 x 8) 2.5 V SMT Serial I²C Bus EEPROM - TSSOP-8

Descriptions

Descriptions of STMicroelectronics M24SR02-YDW6T/2 provided by its distributors.

2-Kbit Dynamic NFC/RFID tag NFC forum Type 4 with I2C interface and password protection
NFC / RFID Tag & Reader IC, I2C, ISO/IEC 13239/14443A/14443-4/7816-4, NFC Forum, 8 Pins, TSSOP
NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 2Kbit 8-Pin TSSOP T/R
IC RFID TRANSP 13.56MHZ 8TSSOP / RFID Transponder IC 13.56MHz ISO 14443, NFC I²C 2.7V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width)
NFC/RFID TAG, 2KBIT, 13.56MHZ, TSSOP-8; Frequency Min: 13.553MHz; Frequency Max: 13.567MHz; RFID IC Type: Read, Write; Programmable Memory: 2Kbit; Output Power: -; RF IC Case Style: TSSOP; No. of Pins: 8Pins; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Current Consumption: 100mA; Product Range: M24SR Series; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24SR02-YDW6T 2
  • M24SR02-YDW6T-2
  • M24SR02-YDW6T2
  • M24SR02YDW6T/2
  • M24SR02YDW6T2