Harwin M22-2520505

Conn Unshrouded Header HDR 10 POS 2mm Solder ST Thru-Hole Bulk/Loose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Technical
Connector TypeMale Pin
Contact Resistance20 mΩ
Current Rating1 A
GenderMale
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating650 V
Dimensions
Contact Mating Length3.5052 mm
Depth4 mm
Length10 mm
Pitch2 mm
Row Spacing2.0066 mm

Documents

Download datasheets and manufacturer documentation for Harwin M22-2520505.

Farnell
Datasheet4 pages7 years ago
Datasheet1 page13 years ago
element14 APAC
Datasheet1 page11 years ago
element14
Datasheet1 page13 years ago
Datasheet1 page14 years ago
Datasheet1 page17 years ago

Inventory History

3 month trend:
-17.16%

Alternate Parts

Price @ 1000
$ 0.36
$ 0.36
$ 0.36
Stock
22,763
985
985
Authorized Distributors
7
3
3
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
10
10
10
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Bronze
Bronze
Bronze

Engineering Resources

View Evaluation kits and Reference designs for Harwin M22-2520505.

Related Parts

Descriptions

Descriptions of Harwin M22-2520505 provided by its distributors.

Conn Unshrouded Header HDR 10 POS 2mm Solder ST Thru-Hole Bulk/Loose
BOARD-BOARD CONNECTOR, HEADER, 10 POSITION, 2ROW
Board-Board Connector, Header, 10 Position, 2Row; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:Through Hole; Product Range:M22 Series Rohs Compliant: Yes |Harwin M22-2520505

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22-2520505.
  • M22-2520505..

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Technical
Connector TypeMale Pin
Contact Resistance20 mΩ
Current Rating1 A
GenderMale
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating650 V
Dimensions
Contact Mating Length3.5052 mm
Depth4 mm
Length10 mm
Pitch2 mm
Row Spacing2.0066 mm

Documents

Download datasheets and manufacturer documentation for Harwin M22-2520505.

Farnell
Datasheet4 pages7 years ago
Datasheet1 page13 years ago
element14 APAC
Datasheet1 page11 years ago
element14
Datasheet1 page13 years ago
Datasheet1 page14 years ago
Datasheet1 page17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant