Harwin M22-2020505

Connector, Header, 10Pos, 2Row, 2Mm Rohs Compliant: Yes |Harwin M22-2020505
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Weight45.359237 g
Technical
Connector TypeMale Pin
Contact Resistance20 mΩ
Current Rating1 A
GenderMale
Insulation Resistance10 GΩ
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-41 °C
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Contact Mating Length3.5052 mm
Depth4 mm
Height6.35 mm
Lead Pitch2 mm
Length10 mm
Pitch2 mm
Row Spacing2.0066 mm
Width9.525 mm

Documents

Download datasheets and manufacturer documentation for Harwin M22-2020505.

element14 APAC
Datasheet4 pages7 years ago
Newark
Datasheet1 page18 years ago
Datasheet1 page11 years ago
Farnell
Datasheet1 page22 years ago

Inventory History

3 month trend:
-21.76%

Alternate Parts

Price @ 1000
$ 0.381
$ 0.341
$ 0.341
Stock
22,795
2,706
2,706
Authorized Distributors
9
3
3
Gender
Male
-
-
Pitch
2 mm
2.0066 mm
2.0066 mm
Number of Contacts
10
-
-
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
-
-
Contact Plating
Gold
Tin
Tin
Housing Material
Nylon
-
-
Contact Material
Bronze
-
-

Engineering Resources

View Evaluation kits and Reference designs for Harwin M22-2020505.

Related Parts

Descriptions

Descriptions of Harwin M22-2020505 provided by its distributors.

Connector, Header, 10Pos, 2Row, 2Mm Rohs Compliant: Yes |Harwin M22-2020505
Conn Unshrouded Header HDR 10 POS 2mm Solder ST Thru-Hole Bag
Board Connector, 10 Contact(S), 2 Row(S), Male, Straight, 0.079 Inch Pitch, Solder Terminal, Black
HEADER, VERTICAL, 2ROW, 10WAY; Pitch Spacing:2mm; No. of Contacts:10Contacts; Gender:Header; Product Range:M22 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019); Contact Termination:Through Hole Vertical; Current Rating:1A; Current per Contact Max:2A; Flammability Rating:UL94V-0; Insulation Resistance:10000Mohm; Lead Spacing:2mm; Operating Temperature Max:85°C; Operating Temperature Min:-41°C; Termination Method:Solder; Voltage Rating VAC:250V; Working Voltage:250V

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22-2020505.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Weight45.359237 g
Technical
Connector TypeMale Pin
Contact Resistance20 mΩ
Current Rating1 A
GenderMale
Insulation Resistance10 GΩ
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-41 °C
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Contact Mating Length3.5052 mm
Depth4 mm
Height6.35 mm
Lead Pitch2 mm
Length10 mm
Pitch2 mm
Row Spacing2.0066 mm
Width9.525 mm

Documents

Download datasheets and manufacturer documentation for Harwin M22-2020505.

element14 APAC
Datasheet4 pages7 years ago
Newark
Datasheet1 page18 years ago
Datasheet1 page11 years ago
Farnell
Datasheet1 page22 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant