Omron LY4N-DC12

Power Relay 12VDC 10A 4PDT(28x41.5x42.4)mm Socket
$ 20.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY4N-DC12.

IHS

Datasheet16 pages23 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

X-ON

Inventory History

3 month trend:
-78.79%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Relay, LY Series, Power, Non Latching, 4PDT, 12 VDC, 10 A RoHS Compliant: Yes
RELAY, E-MECH, GEN PURP,4PDT, CUR-RTG 10A, CTRL-V 12DC, VOL-RTG 250/125AC/DC,14 PIN
Electromechanical Relay 4PDT 10A 12VDC 100Ohm Socket
PanasonicSP4-P-DC12V
Compact Power Relay, 4 Form C, 15A 250VAC 10A 30VDC, PC Board Terminal Type
PanasonicSP4-DC12V
Compact Power Relay, 4 Form C, 15A 250VAC 10A 30VDC
PanasonicSP4-L2-DC12V
Compact Power Relay, 4 Form C, 10A 250VAC 10A 30VDC, 2 Coil Latching

Descriptions

Descriptions of Omron LY4N-DC12 provided by its distributors.

Power Relay 12VDC 10A 4PDT(28x41.5x42.4)mm Socket
Electromechanical Relay 4PDT 10A 12VDC 100Ohm Socket
Plug-In, General Purpose Relay, Square, 10 A, 14 Pins, Quick Connect
Relay; General Purpose; MY; DPDT; Plug-In; No Ind; 100/110 VAC
Power/Signal Relay, 4PDT, Momentary, 0.12A (Coil), 12VDC (Coil), 1500mW (Coil), 10A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount
RELAY, GENERAL PURPOSE, LY, 4PDT, PLUG-IN 12 VDC
RELAY GEN PURPOSE 4PDT 10A 12V
Power Relay, 4Pdt, 10A, 12Vdc, Socket; Contact Configuration:4Pdt; Coil Voltage:12Vdc; Contact Current:10A; Product Range:Ly Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:110V; Relay Terminals:Plug In Rohs Compliant: Yes |Omron Industrial Automation LY4N-DC12

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY4N DC12
  • LY4NDC12