Omron LY4I4N DC12

Electromechanical Relay 4PDT 10A 12VDC 100Ohm Socket
$ 12.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY4I4N DC12.

Master Electronics

Datasheet16 pages23 years ago

IHS

RS (Formerly Allied Electronics)

DigiKey

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Relay, LY Series, Power, Non Latching, 4PDT, 12 VDC, 10 A RoHS Compliant: Yes
RELAY, E-MECH, GEN PURP,4PDT, CUR-RTG 10A, CTRL-V 12DC, VOL-RTG 250/125AC/DC,14 PIN
Power Relay 12VDC 10A 4PDT(28x41.5x42.4)mm Socket
Schneider Electric784XDXC-24D
Electromechanical Relay 4PDT 15A 24VDC 388Ohm Plug-In
Schneider Electric784XDXM4L-120A
Power Relay Electromechanical General Purpose 120VAC 15A 4PDT Solder/Plug-In Contacts 784 Series
Schneider Electric784XDXC-120A
Power Relay 110/120VAC 15A 4PDT(40.6x27.9x39.1)mm Socket

Descriptions

Descriptions of Omron LY4I4N DC12 provided by its distributors.

Electromechanical Relay 4PDT 10A 12VDC 100Ohm Socket
Gp Relay |Omron Industrial Automation LY4I4NDC12
RELAY, GENERAL PURPOSE, LY, 4PDT, PLUG-IN 12 VDC
RELAY GEN PURPOSE 4PDT 10A 12V
General Purpose Relays GP RELAY
Power/Signal Relay, 4PDT, Momentary, 0.12A (Coil), 12VDC (Coil), 1500mW (Coil), 10A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Socket Mount

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY4I4N-DC12
  • LY4I4NDC12