Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic SP4-P-DC12V

Compact Power Relay, 4 Form C, 15A 250VAC 10A 30VDC, PC Board Terminal Type
$ 32.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic SP4-P-DC12V.

IHS

Datasheet15 pages3 years ago
Datasheet6 pages10 years ago

Electro Sonic

element14

Panasonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.19%

CAD Models

Download Panasonic SP4-P-DC12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

PanasonicSP4-DC12V
Power Relay 12VDC 10A 4PDT(51x25.6x27.65)mm Plug-In
PanasonicSP4-L2-DC12V
Compact Power Relay, 4 Form C, 10A 250VAC 10A 30VDC, 2 Coil Latching
PanasonicSP4-PL2-DC12V
Compact Power Relay, 4 Form C, 15A 250VAC 10A 30VDC, PC Board Terminal Type, 2 Coil Latching
Universal relay Plugins,D28XL41.5MM Bracket mounting,Through hole mounting 28mm*27.94mm*41.5mm
RELAY, E-MECH, GEN PURP,4PDT, CUR-RTG 10A, CTRL-V 12DC, VOL-RTG 250/125AC/DC,14 PIN
Power Relay 12VDC 10A 4PDT(28x41.5x42.4)mm Socket

Descriptions

Descriptions of Panasonic SP4-P-DC12V provided by its distributors.

Compact Power Relay, 4 Form C, 15A 250VAC 10A 30VDC, PC Board Terminal Type
Panasonic Power Relay, 12VDC Coil, 10A Switch, SPDT
Relay Power 4PDT 250VAC 12VDC PC Pins Through Hole Carton/Case
SP Series 10 A 4PDT 12 VDC Through Hole Polarized Single Side Stable Power Relay
Electromechanical Relay 4PDT 10A 12VDC 480Ohm Through Hole
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.025A (Coil), 12VDC (Coil), 300mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
POWER RELAY, 12VDC, 10A, 4PDT, PCB; Rela; POWER RELAY, 12VDC, 10A, 4PDT, PCB; Relay Type:Power; Coil Voltage VDC Nom:12V; Contact Current Max:10A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:480ohm; Contact Configuration:4PDT; Coil Type:DC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP4PDC12V