Omron LY3F-AC120

Ice cube relay, 3PDT, 120 VAC coil voltage, 10 A contact rating | Omron Automation LY3F-AC120
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountChassis Mount, Flanges, Socket, Surface Mount
Number of Pins11
Technical
Coil Current14.8 mA
Coil Power2 W
Coil Resistance2.45 kΩ
Coil TypeNon-Latching
Coil Voltage (AC)120 V
Contact Current Rating10 A
Current Rating10 A
Max Current Rating10 A
Max Operating Temperature55 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-25 °C
Operate Time25 ms
PackagingBulk
Power Consumption2 W
Relay TypeGeneral Purpose
Release Time25 ms
TerminationQuick Connect
Throw Configuration3PDT
Voltage Rating (AC)250 V
Dimensions
Depth32 mm
Height35.56 mm
Length43.94 mm
Width32 mm

Documents

Download datasheets and manufacturer documentation for Omron LY3F-AC120.

Master Electronics
Datasheet16 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages17 years ago
DigiKey
Datasheet16 pages19 years ago

Inventory History

3 month trend:
-36.04%

Engineering Resources

View Evaluation kits and Reference designs for Omron LY3F-AC120.

Related Parts

Descriptions

Descriptions of Omron LY3F-AC120 provided by its distributors.

Ice cube relay, 3PDT, 120 VAC coil voltage, 10 A contact rating | Omron Automation LY3F-AC120
Electromechanical Relay 3PDT 10A 120VAC 2.45KOhm Flange Mount
Power Relay 120VAC 10A 3PDT(44x32x42.4)mm Flange

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY3FAC120

Technical Specifications

Physical
Contact MaterialSilver
MountChassis Mount, Flanges, Socket, Surface Mount
Number of Pins11
Technical
Coil Current14.8 mA
Coil Power2 W
Coil Resistance2.45 kΩ
Coil TypeNon-Latching
Coil Voltage (AC)120 V
Contact Current Rating10 A
Current Rating10 A
Max Current Rating10 A
Max Operating Temperature55 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-25 °C
Operate Time25 ms
PackagingBulk
Power Consumption2 W
Relay TypeGeneral Purpose
Release Time25 ms
TerminationQuick Connect
Throw Configuration3PDT
Voltage Rating (AC)250 V
Dimensions
Depth32 mm
Height35.56 mm
Length43.94 mm
Width32 mm

Documents

Download datasheets and manufacturer documentation for Omron LY3F-AC120.

Master Electronics
Datasheet16 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages17 years ago
DigiKey
Datasheet16 pages19 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant