Omron LY30AC120

Electromechanical Relay 120VAC 2.45KOhm 10A 3PDT (28x21.5x36)mm THT General Purpose Relay
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountThrough Hole
Number of Pins11
Technical
Coil Current14.8 mA
Coil Power2 W
Coil Resistance2.45 kΩ
Coil TypeNon-Latching
Coil Voltage (AC)120 V
Contact Current Rating10 A
Max Current Rating10 A
Max Operating Temperature55 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-25 °C
Operate Time25 ms
Power Consumption2 W
Relay TypeGeneral Purpose
Release Time25 ms
TerminationPC Pin
Throw Configuration3PDT
Dimensions
Height36 mm
Length28 mm
Width21.5 mm

Documents

Download datasheets and manufacturer documentation for Omron LY30AC120.

Electro Sonic
Datasheet16 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages6 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Omron LY30AC120.

Related Parts

Descriptions

Descriptions of Omron LY30AC120 provided by its distributors.

Electromechanical Relay 120VAC 2.45KOhm 10A 3PDT (28x21.5x36)mm THT General Purpose Relay
Ice cube relay; 3PDT; 12 VAC coil voltage; 10 A contact rating
RELAY GEN PURPOSE 3PDT 10A 120V
FIBER NTWRK COMMUNICATION ONLY

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Technical Specifications

Physical
Contact MaterialSilver
MountThrough Hole
Number of Pins11
Technical
Coil Current14.8 mA
Coil Power2 W
Coil Resistance2.45 kΩ
Coil TypeNon-Latching
Coil Voltage (AC)120 V
Contact Current Rating10 A
Max Current Rating10 A
Max Operating Temperature55 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-25 °C
Operate Time25 ms
Power Consumption2 W
Relay TypeGeneral Purpose
Release Time25 ms
TerminationPC Pin
Throw Configuration3PDT
Dimensions
Height36 mm
Length28 mm
Width21.5 mm

Documents

Download datasheets and manufacturer documentation for Omron LY30AC120.

Electro Sonic
Datasheet16 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant