Omron LY3-AC120

Electromechanical Relay 120VAC 2.45KOhm 10A 3PDT (28x31.5x42.9)mm Socket General Purpose Relay
Datasheet

Price and Stock

Technical Specifications

Physical
Contact MaterialSilver
MountPlug-In, Socket, Socketable
Number of Pins11
Technical
Coil Current14.8 mA
Coil Power2 W
Coil Resistance2.45 kΩ
Coil TypeNon-Latching
Coil Voltage (AC)120 V
Contact Current Rating10 A
Current Rating10 A
Max Current Rating10 A
Max Operating Temperature55 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-25 °C
Operate Time25 ms
PackagingBulk
Power Consumption2 W
Power Rating1.6 W
Relay TypeGeneral Purpose
Release Time25 ms
TerminationQuick Connect
Throw Configuration3PDT
Voltage Rating (AC)250 V
Dimensions
Depth31.5 mm
Height36.57 mm
Length27.94 mm
Width27.94 mm

Documents

Download datasheets and manufacturer documentation for Omron LY3-AC120.

Master Electronics
Datasheet16 pages21 years ago
Sager Electronics
Datasheet22 pages10 years ago
element14 APAC
Datasheet14 pages8 years ago
Farnell
Datasheet16 pages21 years ago
DigiKey
Datasheet16 pages19 years ago
element14
Datasheet16 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages17 years ago

Inventory History

3 month trend:
-4.84%

Engineering Resources

View Evaluation kits and Reference designs for Omron LY3-AC120.

Related Parts

Descriptions

Descriptions of Omron LY3-AC120 provided by its distributors.

Electromechanical Relay 120VAC 2.45KOhm 10A 3PDT (28x31.5x42.9)mm Socket General Purpose Relay
Ice cube relay, 3PDT, 120 VAC coil voltage, 10 A contact rating | Omron Automation LY3-AC120
Relay, 3Pdt, 240Vac, 30Vdc, 10A; Contact Configuration:3Pdt; Coil Voltage:120Vac; Contact Current:10A; Product Range:Ly Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:110Vac; Relay Terminals:Quick Connect Rohs Compliant: Yes |Omron Industrial Automation LY3-AC120

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON Corporation
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY3 AC120
  • LY3AC120

Technical Specifications

Physical
Contact MaterialSilver
MountPlug-In, Socket, Socketable
Number of Pins11
Technical
Coil Current14.8 mA
Coil Power2 W
Coil Resistance2.45 kΩ
Coil TypeNon-Latching
Coil Voltage (AC)120 V
Contact Current Rating10 A
Current Rating10 A
Max Current Rating10 A
Max Operating Temperature55 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-25 °C
Operate Time25 ms
PackagingBulk
Power Consumption2 W
Power Rating1.6 W
Relay TypeGeneral Purpose
Release Time25 ms
TerminationQuick Connect
Throw Configuration3PDT
Voltage Rating (AC)250 V
Dimensions
Depth31.5 mm
Height36.57 mm
Length27.94 mm
Width27.94 mm

Documents

Download datasheets and manufacturer documentation for Omron LY3-AC120.

Master Electronics
Datasheet16 pages21 years ago
Sager Electronics
Datasheet22 pages10 years ago
element14 APAC
Datasheet14 pages8 years ago
Farnell
Datasheet16 pages21 years ago
DigiKey
Datasheet16 pages19 years ago
element14
Datasheet16 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant