Omron LY2-0-AC220/240

Omron LY2-0-AC220/240 Relay Relay; General Purpose; Pcb; DPDT; Standard; 220/240VAC
$ 9.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY2-0-AC220/240.

Master Electronics

Datasheet16 pages23 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+23.93%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-03-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

POWER/SIGNAL RELAY DPDT MOMENTARY 1000mW (COIL) 10A (CONTACT) 125VDC (CONTACT) PANEL MOUNT
POWER/SIGNAL RELAY DPDT MOMENTARY 1200mW (COIL) 10A (CONTACT) 24VDC (CONTACT) PANEL MOUNT
POWER/SIGNAL RELAY DPDT MOMENTARY 1100mW (COIL) 10A (CONTACT) 30VDC (CONTACT) SOCKET MOUNT
Weidmuller7760056058
Relay, 2 Form C (NO/NC), 230 V (AC), 16000 Ω, 20 A, 250 V (AC), monostable, 7760056058
Weidmuller7760056076
Relay, 2 Form C (NO/NC), 230 V (AC), 16000 Ω, 20 A, 250 V (AC), monostable, 7760056076
Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), AC Input, AC Output

Descriptions

Descriptions of Omron LY2-0-AC220/240 provided by its distributors.

Omron LY2-0-AC220/240 Relay RELAY; GENERAL PURPOSE; PCB; DPDT; STANDARD; 220/240VAC
Electromechanical Relay DPDT 10A 220/240VAC 18.79KOhm Through Hole
Power Relay 220/240VAC 10A DPDT(28x21.5x36)mm THT
Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output
Power Relay, Dpdt, 10A, 240Vac, Th; Contact Configuration:Dpdt; Coil Voltage:240Vac; Contact Current:10A; Product Range:Ly Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:110V; Relay Terminals:Pc Pin Rohs Compliant: Yes |Omron Industrial Automation LY2-0-AC220/240

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY2-0 AC220/240
  • LY2-0-AC-220/240
  • LY2-0-AC220-240
  • LY2-0-AC220240
  • LY2-0AC220/240
  • LY20AC220240