Lite-On LTV-815S-TA1

LTV-815S Series Single Channel 35 V 5000 Vrms Optocoupler SMT - DIP-4
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Collector Emitter Saturation Voltage1 V
Collector Emitter Voltage (VCEO)35 V
Current Transfer Ratio7500 %
Fall Time250 µs
Forward Current50 mA
Forward Voltage1.4 V
Isolation Voltage5 kV
Max Collector Current80 mA
Max Input Current50 mA
Max Operating Temperature100 °C
Max Output Voltage35 V
Max Power Dissipation200 mW
Min Operating Temperature-30 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current per Channel80 mA
Output Voltage35 V
PackagingTape & Reel (TR)
Power Dissipation200 mW
Reverse Breakdown Voltage6 V
Rise Time300 µs
Schedule B8541408000

Documents

Download datasheets and manufacturer documentation for Lite-On LTV-815S-TA1.

LKR
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet12 pages21 years ago
Future Electronics
Datasheet14 pages10 years ago
Datasheet13 pages19 years ago

Inventory History

3 month trend:
+9.53%

Alternate Parts

Price @ 1000
$ 0.141
$ 0.105
$ 0.105
Stock
121,930
743,608
743,608
Authorized Distributors
6
8
8
Case/Package
SMD/SMT
PDIP
PDIP
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
5 kV
5 kV
5 kV
Current Transfer Ratio
7500 %
260 %
260 %
Rise Time
300 µs
18 µs
18 µs
Fall Time
250 µs
18 µs
18 µs
Output Voltage
35 V
-
-
Output Current
-
-
-
Forward Voltage
1.4 V
1.4 V
1.4 V
Forward Current
50 mA
50 mA
50 mA

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTV-815S-TA1.

Related Parts

Descriptions

Descriptions of Lite-On LTV-815S-TA1 provided by its distributors.

LTV-815S Series Single Channel 35 V 5000 Vrms Optocoupler SMT - DIP-4
Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP SMD T/R
35V 5000V 80mA 0.8V@5mA,20mA 1 6V 1.2V AC,DC SMD-4P Optocouplers - Phototransistor Output ROHS
Darlington Output Optocoupler, 1-Element, 5000V Isolation
OPTOISOLTR 5KV DARLINGTON 4-SMD

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite On Tech
  • LITE-ON ELECTRO
  • LITEON (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTV815S-TA1

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Collector Emitter Saturation Voltage1 V
Collector Emitter Voltage (VCEO)35 V
Current Transfer Ratio7500 %
Fall Time250 µs
Forward Current50 mA
Forward Voltage1.4 V
Isolation Voltage5 kV
Max Collector Current80 mA
Max Input Current50 mA
Max Operating Temperature100 °C
Max Output Voltage35 V
Max Power Dissipation200 mW
Min Operating Temperature-30 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current per Channel80 mA
Output Voltage35 V
PackagingTape & Reel (TR)
Power Dissipation200 mW
Reverse Breakdown Voltage6 V
Rise Time300 µs
Schedule B8541408000

Documents

Download datasheets and manufacturer documentation for Lite-On LTV-815S-TA1.

LKR
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet12 pages21 years ago
Future Electronics
Datasheet14 pages10 years ago
Datasheet13 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant