Analog Devices LTC6241HVCS8#PBF

Op Amp Dual Low Noise Amplifier R-R O/P ±5.5V/11V Automotive 8-Pin SOIC N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth18 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product18 MHz
Input Bias Current500 fA
Input Offset Voltage (Vos)40 µV
Max Dual Supply Voltage5.5 V
Max Operating Temperature70 °C
Max Supply Voltage12 V
Min Dual Supply Voltage1.4 V
Min Operating Temperature0 °C
Min Supply Voltage2.8 V
Nominal Gain Bandwidth Product18 MHz
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current2.5 mA
Output Current per Channel35 mA
Power Supply Rejection Ratio (PSRR)80 dB
Schedule B8542330000
Slew Rate10 V/µs
Voltage Gain124.08 dB
Dimensions
Height1.752 mm
Length5 mm
Width3.988 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6241HVCS8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet32 pages13 years ago
Nu Horizons
Datasheet30 pages14 years ago
element14
Datasheet28 pages17 years ago
Linear Technology
Technical Drawing1 page12 years ago
Farnell
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago
Component Distributors Inc.
Datasheet28 pages17 years ago

Inventory History

3 month trend:
+78.85%

Alternate Parts

Price @ 1000
$ 3.623
$ 3.628
$ 3.628
Stock
102,647
175,033
175,033
Authorized Distributors
11
7
7
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
10 V/µs
10 V/µs
10 V/µs
Gain Bandwidth Product
18 MHz
18 MHz
18 MHz
Input Offset Voltage (Vos)
40 µV
40 µV
40 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.8 V
2.8 V
2.8 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
2.5 mA
2.5 mA
2.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6241HVCS8#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC6241HVCS8#PBF provided by its distributors.

Op Amp Dual Low Noise Amplifier R-R O/P ±5.5V/11V Automotive 8-Pin SOIC N Tube
Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp
Operational Amplifier, 2 Func, 275uV Offset-Max, CMOS, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6241HVCS8-PBF
  • LTC6241HVCS8PBF

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth18 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product18 MHz
Input Bias Current500 fA
Input Offset Voltage (Vos)40 µV
Max Dual Supply Voltage5.5 V
Max Operating Temperature70 °C
Max Supply Voltage12 V
Min Dual Supply Voltage1.4 V
Min Operating Temperature0 °C
Min Supply Voltage2.8 V
Nominal Gain Bandwidth Product18 MHz
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current2.5 mA
Output Current per Channel35 mA
Power Supply Rejection Ratio (PSRR)80 dB
Schedule B8542330000
Slew Rate10 V/µs
Voltage Gain124.08 dB
Dimensions
Height1.752 mm
Length5 mm
Width3.988 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6241HVCS8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet32 pages13 years ago
Nu Horizons
Datasheet30 pages14 years ago
element14
Datasheet28 pages17 years ago
Linear Technology
Technical Drawing1 page12 years ago
Farnell
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago
Component Distributors Inc.
Datasheet28 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements