Texas Instruments LM833DR

Dual bipolar low noise (4.5 nV/rtHz), wide bandwidth (16 MHz) audio operational amplifier 8-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Bandwidth16 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product16 MHz
Input Bias Current300 nA
Input Offset Voltage (Vos)150 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Voltage36 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Nominal Supply Current2.05 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current2.05 mA
Operating Supply Voltage18 V
Output Current per Channel37 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)80 dB
Slew Rate7 V/µs
Voltage Gain110 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM833DR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet33 pages9 years ago
Arrow Electronics
Datasheet24 pages12 years ago
Newark
Datasheet26 pages10 years ago
Datasheet25 pages10 years ago
Farnell
Datasheet24 pages12 years ago
Datasheet24 pages12 years ago
element14
Datasheet24 pages13 years ago
SHENGYU ELECTRONICS
Datasheet35 pages1 year ago
iiiC
Datasheet24 pages11 years ago

Inventory History

3 month trend:
-42.13%

Alternate Parts

Price @ 1000
$ 0.44
$ 0.155
$ 0.155
Stock
672,883
2,807,755
2,807,755
Authorized Distributors
4
11
11
Case/Package
SOIC
SO
SO
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
7 V/µs
7 V/µs
7 V/µs
Gain Bandwidth Product
16 MHz
15 MHz
15 MHz
Input Offset Voltage (Vos)
150 µV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
10 V
5 V
5 V
Max Supply Voltage
36 V
30 V
30 V
Operating Supply Current
2.05 mA
4 mA
4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM833DR.

Related Parts

Descriptions

Descriptions of Texas Instruments LM833DR provided by its distributors.

Dual bipolar low noise (4.5 nV/rtHz), wide bandwidth (16 MHz) audio operational amplifier 8-SOIC -40 to 85
Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8
ROHS3Compliant EAR99 LM833 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.75muA 150muV 16000kHz
OP AMP, AUD, DUAL, LO, NOISE, 8SOIC; No. of Amplifiers: 2 Amplifier; Bandwidth: 16MHz; Slew Rate: 7V/µs; Supply Voltage Range: ± 5V to ± 18V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: ± 5V to ± 18V; Base Number: 833; No. of Amplifiers: 2Amplifiers; Op Amp Type: High Speed; Operating Temperature Range: -40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM833DR .
  • LM833DR.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Bandwidth16 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product16 MHz
Input Bias Current300 nA
Input Offset Voltage (Vos)150 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Voltage36 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Nominal Supply Current2.05 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current2.05 mA
Operating Supply Voltage18 V
Output Current per Channel37 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)80 dB
Slew Rate7 V/µs
Voltage Gain110 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM833DR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet33 pages9 years ago
Arrow Electronics
Datasheet24 pages12 years ago
Newark
Datasheet26 pages10 years ago
Datasheet25 pages10 years ago
Farnell
Datasheet24 pages12 years ago
Datasheet24 pages12 years ago
element14
Datasheet24 pages13 years ago
SHENGYU ELECTRONICS
Datasheet35 pages1 year ago
iiiC
Datasheet24 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago