Analog Devices LTC3604EUD#TRPBF

Switching Regulator, Current-mode, 2.5A, 4.6kHz Switching Freq-Max, CMOS, PQCC16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN EP
Number of Pins16
Technical
Efficiency95 %
Max Operating Temperature125 °C
Min Input Voltage3.6 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Output Current2.5 A
PackagingTape and Reel
Switching Frequency4 MHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3604EUD#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet24 pages14 years ago
Technical Drawing1 page18 years ago
SHENGYU ELECTRONICS
Datasheet26 pages8 years ago

Inventory History

3 month trend:
+141%

Alternate Parts

Price @ 1000
$ 5.304
$ 5.79
$ 5.79
Stock
131,560
80,539
80,539
Authorized Distributors
5
10
10
Case/Package
QFN EP
QFN EP
QFN EP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
4 MHz
4 MHz
4 MHz
Min Input Voltage
3.6 V
3.6 V
3.6 V
Max Input Voltage
-
15 V
15 V
Min Output Voltage
-
600 mV
600 mV
Max Output Voltage
-
14.52 V
14.52 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3604EUD#TRPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC3604EUD#TRPBF provided by its distributors.

Switching Regulator, Current-mode, 2.5A, 4.6kHz Switching Freq-Max, CMOS, PQCC16
2.5A, 15V Monolithic Synchronous Step-Down Regulator
IC REG BUCK ADJ 2.5A 16QFN
2.5A, 15V Mono Sync Buck Reg
QFN-16 DC-DC Converters ROHS
QFN16 2.5A 15V MONO SYNCH SD
DC TO DC CONVERTER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageQFN EP
Number of Pins16
Technical
Efficiency95 %
Max Operating Temperature125 °C
Min Input Voltage3.6 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Output Current2.5 A
PackagingTape and Reel
Switching Frequency4 MHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3604EUD#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet24 pages14 years ago
Technical Drawing1 page18 years ago
SHENGYU ELECTRONICS
Datasheet26 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements