Analog Devices LTC3604IUD#PBF

Switching Regulator, Current-mode, 2.5A, 4.6kHz Switching Freq-Max, CMOS, PQCC16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN EP
Number of Pins16
Technical
Efficiency95 %
Max Input Voltage15 V
Max Operating Temperature125 °C
Max Output Voltage14.52 V
Min Input Voltage3.6 V
Min Operating Temperature-40 °C
Min Output Voltage600 mV
Number of Channels1
Number of Outputs1
Output ConfigurationPositive
Output Current2.5 A
Output TypeAdjustable
Schedule B8542390000
Switching Frequency4 MHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3604IUD#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet26 pages8 years ago
TME
Datasheet24 pages14 years ago
Linear Technology
Technical Drawing1 page18 years ago

Inventory History

3 month trend:
-1.62%

Alternate Parts

Price @ 1000
$ 5.89
$ 5.928
$ 5.302
Stock
79,373
73,118
107,251
Authorized Distributors
10
10
4
Case/Package
QFN EP
QFN EP
QFN EP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
4 MHz
4 MHz
4 MHz
Min Input Voltage
3.6 V
3.6 V
3.6 V
Max Input Voltage
15 V
-
-
Min Output Voltage
600 mV
600 mV
-
Max Output Voltage
14.52 V
14.52 V
-
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3604IUD#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC3604IUD#PBF provided by its distributors.

Switching Regulator, Current-mode, 2.5A, 4.6kHz Switching Freq-Max, CMOS, PQCC16
Conv DC-DC 3.6V to 15V Synchronous Step Down Single-Out 0.6V to 14.55V 2.5A 16-Pin QFN EP Tube
2.5A, 15V Monolithic Synchronous Step-Down Regulator
DC/DC CONV, SYNC BUCK, 4MHZ, 125DEG C;
直流/直流转换器, 同步 降压稳压器, 4MHZ, 125度;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3604IUDPBF

Technical Specifications

Physical
Case/PackageQFN EP
Number of Pins16
Technical
Efficiency95 %
Max Input Voltage15 V
Max Operating Temperature125 °C
Max Output Voltage14.52 V
Min Input Voltage3.6 V
Min Operating Temperature-40 °C
Min Output Voltage600 mV
Number of Channels1
Number of Outputs1
Output ConfigurationPositive
Output Current2.5 A
Output TypeAdjustable
Schedule B8542390000
Switching Frequency4 MHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3604IUD#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet26 pages8 years ago
TME
Datasheet24 pages14 years ago
Linear Technology
Technical Drawing1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements