Analog Devices LTC1605CG#PBF

Single Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SSOP
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Technical
Integral Nonlinearity (INL)3 LSB
InterfaceParallel
Max Operating Temperature70 °C
Max Power Dissipation80 mW
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits16
Number of Converters1
Number of Elements1
Operating Supply Voltage5 V
PolarityBipolar
Power Dissipation80 mW
Resolution2 B
Sampling Rate100 ksps
Schedule B8542390000
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1605CG#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Component Distributors Inc.
Datasheet16 pages18 years ago
Linear Technology
Datasheet16 pages18 years ago
Technical Drawing1 page18 years ago
SHENGYU ELECTRONICS
Datasheet18 pages8 years ago
iiiC
Datasheet16 pages18 years ago

Inventory History

3 month trend:
-15.18%

Alternate Parts

Price @ 1000
$ 32.585
$ 35.15
$ 35.15
Stock
33,797
64,512
64,512
Authorized Distributors
7
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1605CG#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC1605CG#PBF provided by its distributors.

Single Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SSOP
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28
Analog to Digital Converters - ADC 100ksps 16-Bit Parallel ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1605CGPBF

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Technical
Integral Nonlinearity (INL)3 LSB
InterfaceParallel
Max Operating Temperature70 °C
Max Power Dissipation80 mW
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits16
Number of Converters1
Number of Elements1
Operating Supply Voltage5 V
PolarityBipolar
Power Dissipation80 mW
Resolution2 B
Sampling Rate100 ksps
Schedule B8542390000
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1605CG#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Component Distributors Inc.
Datasheet16 pages18 years ago
Linear Technology
Datasheet16 pages18 years ago
Technical Drawing1 page18 years ago
SHENGYU ELECTRONICS
Datasheet18 pages8 years ago
iiiC
Datasheet16 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements