Analog Devices AD976CRSZ

Single Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingTin
Number of Pins28
Technical
Differential Nonlinearity2 LSB
Input Capacitance22 pF
Integral Nonlinearity (INL)3 LSB
InterfaceParallel
Max Input Voltage2.7 V
Max Operating Temperature85 °C
Max Power Dissipation100 mW
Max Supply Voltage5.25 V
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingBulk
PolarityBipolar
Power Dissipation100 mW
Resolution2 B
Sampling Rate100 ksps
Signal to Noise Ratio (SNR)85 dB
Supply TypeAnalog, Digital
Dimensions
Height1.79 mm
Length10.34 mm
Width5.38 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD976CRSZ.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet16 pages24 years ago
iiiC
Datasheet16 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 31.46
$ 25.93
$ 25.93
Stock
166,121
23,250
23,250
Authorized Distributors
4
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
100 ksps
-
-
Polarity
Bipolar
-
-
Interface
Parallel
-
-
Integral Nonlinearity (INL)
3 LSB
-
-
Differential Nonlinearity
2 LSB
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD976CRSZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD976CRSZ provided by its distributors.

Single Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SSOP Tube
16-Bit, 100 kSPS, Parallel I/O A/D Converter
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDSO28
16Bit 5V 100kHz Parallel SSOP-28-208mil Analog To Digital Converters (ADCs) ROHS
The AD976/AD976A is a high speed, low power 16-bit A/D converter that operates from a single 5 V supply. The part contains a successive approximation, switched capacitor ADC, an internal 2.5 V reference and a high speed parallel interface. The ADC is factory calibrated to minimize all linearity errors. The analog full-scale input is the standard industrial range of +-10 V. The AD976/AD976A is comprehensively tested for ac parameters such as SNR and THD, as well as the more traditional parameters of offset, gain and linearity. The AD976/AD976A is fabricated on Analog Devices' proprietary Bi CMOS process, which has high performance bipolar devices along with CMOS transistors. The AD976/AD976A is available in skinny 28-lead DIP, SSOP and SOIC packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingTin
Number of Pins28
Technical
Differential Nonlinearity2 LSB
Input Capacitance22 pF
Integral Nonlinearity (INL)3 LSB
InterfaceParallel
Max Input Voltage2.7 V
Max Operating Temperature85 °C
Max Power Dissipation100 mW
Max Supply Voltage5.25 V
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingBulk
PolarityBipolar
Power Dissipation100 mW
Resolution2 B
Sampling Rate100 ksps
Signal to Noise Ratio (SNR)85 dB
Supply TypeAnalog, Digital
Dimensions
Height1.79 mm
Length10.34 mm
Width5.38 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD976CRSZ.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet16 pages24 years ago
iiiC
Datasheet16 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements