Analog Devices LTC1470ES8#PBF

Single and Dual PCMCIA Protected 3.3V/5V VCC Switches
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC N
Number of Pins8
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels2
Number of Outputs1
Output Voltage7 V
PackagingBulk
Schedule B8542390000
Dimensions
Length5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1470ES8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages18 years ago
Linear Technology
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet12 pages18 years ago

Inventory History

3 month trend:
+65.61%

Alternate Parts

Price @ 1000
$ 4.622
$ 4.182
$ 4.182
Stock
38,264
130,854
130,854
Authorized Distributors
6
5
5
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
-
1 A
1 A
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
7 V
7 V
Number of Outputs
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1470ES8#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC1470ES8#PBF provided by its distributors.

Single and Dual PCMCIA Protected 3.3V/5V VCC Switches
Controller 2.7V/4.75V to 3.6V/5.25V 8-Pin SOIC N Tube
PCMCIA Protected Switch 8-Pin SOIC N
IC,PCMCIA Switching Circuit,CMOS,SOP,8PIN,PLASTIC
1x & 2x PCMCIA Protected 3.3V/
IC SWTCH PCMCIA3.3V/5V SNGL8SOIC
IC PWR SWITCH N-CHAN 2:1 8SOIC
SOIC8 SNGL PCMCIA PROT VCC SWI
Analog Circuit, 1 Func, CMOS, PDSO8
LTC1470 - SINGLE PCMCIA PROTECTE

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1470ES8PBF

Technical Specifications

Physical
Case/PackageSOIC N
Number of Pins8
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels2
Number of Outputs1
Output Voltage7 V
PackagingBulk
Schedule B8542390000
Dimensions
Length5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1470ES8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages18 years ago
Linear Technology
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet12 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements