Analog Devices LTC1470CS8#PBF

SINGLE PCMCIA PROTECTED 3.3V/5V VCC SWITCH Analog Circuit, 1 Func, CMOS, PDSO8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Fault ProtectionOver Temperature
InterfaceOn/Off
Max Operating Temperature70 °C
Max Output Current1 A
Max Output Voltage7 V
Max Supply Voltage7 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Input Voltage5.25 V
Number of Channels2
Number of Outputs1
Output ConfigurationHigh Side
Output Current1 A
Output Voltage7 V
Resistance140 mΩ
TerminationSMD/SMT
Dimensions
Length5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1470CS8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages18 years ago
Newark
Datasheet12 pages18 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet12 pages18 years ago
Component Distributors Inc.
Datasheet12 pages18 years ago

Inventory History

3 month trend:
-4.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1470CS8#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC1470CS8#PBF provided by its distributors.

SINGLE PCMCIA PROTECTED 3.3V/5V VCC SWITCH Analog Circuit, 1 Func, CMOS, PDSO8
Power Distribution Load Switch IC; Input Voltage Primary Max:5V; Output Current Max:1A; Switch Resistance, Ron:0.14ohm; Thermal Protection:Yes; On/Enable Input Polarity:Active High; Supply Voltage Min:3.3V; Supply Voltage Max:5V ;RoHS Compliant: Yes
SWITCH,VPP, PCMIA, SMD, SOIC8; Driver IC Type:Power; No. of Outputs:2; Voltage, Output:7V; Output Current:1A; Voltage, Supply Min:2.7V; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Base Number:1470; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Termination Type:SMD; Voltage, Output Max:7V; Voltage, Supply Max:7V; Max Output Current:1A

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1470CS8-PBF
  • LTC1470CS8PBF

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Fault ProtectionOver Temperature
InterfaceOn/Off
Max Operating Temperature70 °C
Max Output Current1 A
Max Output Voltage7 V
Max Supply Voltage7 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Input Voltage5.25 V
Number of Channels2
Number of Outputs1
Output ConfigurationHigh Side
Output Current1 A
Output Voltage7 V
Resistance140 mΩ
TerminationSMD/SMT
Dimensions
Length5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1470CS8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages18 years ago
Newark
Datasheet12 pages18 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet12 pages18 years ago
Component Distributors Inc.
Datasheet12 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements