Analog Devices LTC1064-1CN#PBF

Active Filter Single SW-CAP Low Pass 8th Order 50kHz 14-Pin PDIP N
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins14
Number of Terminals14
Technical
Frequency20 kHz
Max Dual Supply Voltage8 V
Max Junction Temperature (Tj)110 °C
Max Operating Temperature85 °C
Max Supply Voltage8 V
Min Dual Supply Voltage2.37 V
Min Operating Temperature-40 °C
Min Supply Voltage2.37 V
Nominal Supply Current16 mA
Number of Channels1
Number of Circuits1
TypeActive
Dimensions
Height3.937 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1064-1CN#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet8 pages21 years ago
Technical Drawing1 page12 years ago
Arrow Electronics
Datasheet8 pages21 years ago
Jameco
Datasheet9 pages15 years ago
iiiC
Datasheet8 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 23.63
$ 36.035
$ 36.035
Stock
48,009
60,508
60,508
Authorized Distributors
4
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
14
14
14
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.37 V
2.37 V
2.37 V
Max Supply Voltage
8 V
8 V
8 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1064-1CN#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC1064-1CN#PBF provided by its distributors.

Active Filter Single SW-CAP Low Pass 8th Order 50kHz 14-Pin PDIP N
Switched Capacitor Filter, 1 Func, Elliptic/bessel, Lowpass, PDIP14
Low Noise, 8th Order, Clock Sweepable Elliptic Lowpass Filter
1 8 PDIP-14 Switched Capacitor Filters ROHS
L N, 8th Order, Clock Sweepabl
Active Filter 50kHz Clk Sweepable Cauer Filter
Ic,Filter,Low Pass,Cmos,Dip,14Pin,Plastic
PDIP14 50KHZ CLK SWEEPABLE CAU
IC,LTC1064-1CN#PBF,50KHZ CLK S

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC10641CNPBF

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins14
Number of Terminals14
Technical
Frequency20 kHz
Max Dual Supply Voltage8 V
Max Junction Temperature (Tj)110 °C
Max Operating Temperature85 °C
Max Supply Voltage8 V
Min Dual Supply Voltage2.37 V
Min Operating Temperature-40 °C
Min Supply Voltage2.37 V
Nominal Supply Current16 mA
Number of Channels1
Number of Circuits1
TypeActive
Dimensions
Height3.937 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1064-1CN#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet8 pages21 years ago
Technical Drawing1 page12 years ago
Arrow Electronics
Datasheet8 pages21 years ago
Jameco
Datasheet9 pages15 years ago
iiiC
Datasheet8 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements