Analog Devices LTC1060ACN#PBF

Dual Switched Capacitor Filter Butterworth/bessel/chebyshev Universal PDIP20
Production

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins20
Technical
Ambient Temperature Range High85 °C
Dual Supply Voltage5 V
Frequency30 kHz
Max Dual Supply Voltage8 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage8 V
Min Dual Supply Voltage2.37 V
Min Operating Temperature-40 °C
Min Supply Voltage2.37 V
Nominal Supply Current2.5 mA
Number of Channels2
Number of Circuits2
Operating Supply Voltage5 V
Schedule B8542390000
TypeActive
Dimensions
Height4.191 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1060ACN#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet20 pages21 years ago
Technical Drawing1 page12 years ago
Arrow Electronics
Datasheet20 pages21 years ago
Upverter
Technical Drawing1 page2 years ago
iiiC
Datasheet20 pages21 years ago

Inventory History

3 month trend:
-5.08%

Alternate Parts

Price @ 1000
$ 13.03
$ 7.53
$ 7.53
Stock
69,680
61,036
61,036
Authorized Distributors
6
9
9
Case/Package
DIP
DIP
DIP
Number of Pins
20
20
20
Number of Circuits
2
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.37 V
2.37 V
2.37 V
Max Supply Voltage
8 V
8 V
8 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1060ACN#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC1060ACN#PBF provided by its distributors.

DUAL SWITCHED CAPACITOR FILTER BUTTERWORTH/BESSEL/CHEBYSHEV UNIVERSAL PDIP20
Active Filter Dual SW-CAP UNIV 4th Order 20kHz 20-Pin PDIP N Tube
DC/DC Controller IC; IC Filter Type:Universal Active; Filter Order:4th; Filter Response:Building Block; Center/Cutoff Frequency, Fc:20kHz; No. of Filters:2; Supply Voltage Min:2.37V; Supply Voltage Max:8V ;RoHS Compliant: Yes
IC, ACTIVE FILTER, UNIV, 20KHZ, P20-DIP;; IC, ACTIVE FILTER, UNIV, 20KHZ, P20-DIP; IC Filter Type:Universal; Filter Order:4th; No. of Filters:2; Cutoff Frequency:20kHz; Supply Voltage Range:±2.37V to ±8V; Operating Temperature Range:-40°C to +85°C; Filter IC Case Style:DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins20
Technical
Ambient Temperature Range High85 °C
Dual Supply Voltage5 V
Frequency30 kHz
Max Dual Supply Voltage8 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage8 V
Min Dual Supply Voltage2.37 V
Min Operating Temperature-40 °C
Min Supply Voltage2.37 V
Nominal Supply Current2.5 mA
Number of Channels2
Number of Circuits2
Operating Supply Voltage5 V
Schedule B8542390000
TypeActive
Dimensions
Height4.191 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1060ACN#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet20 pages21 years ago
Technical Drawing1 page12 years ago
Arrow Electronics
Datasheet20 pages21 years ago
Upverter
Technical Drawing1 page2 years ago
iiiC
Datasheet20 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements