Analog Devices LT3970EDDB#TRMPBF

Switching Regulator, Current-mode, 0.865A, 2640kHz Switching Freq-Max, BIPolar, PDSO10
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins10
Technical
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Voltage25 V
Min Input Voltage4.2 V
Min Operating Temperature-40 °C
Min Output Voltage1.21 V
Number of Outputs1
Output ConfigurationPositive
Output Current535 mA
Output TypeAdjustable
Output Voltage25 V
PackagingTape and Reel
Schedule B8542390000
Switching Frequency2.25 MHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3970EDDB#TRMPBF.

element14 APAC
Datasheet24 pages4 years ago
SHENGYU ELECTRONICS
Datasheet1 page10 years ago
iiiC
Datasheet22 pages12 years ago
Linear Technology
Datasheet22 pages12 years ago
Technical Drawing1 page18 years ago
Arrow Electronics
Datasheet22 pages13 years ago
Component Distributors Inc.
Datasheet20 pages14 years ago

Inventory History

3 month trend:
+7.17%

Alternate Parts

Price @ 1000
$ 3.77
$ 4.245
$ 4.245
Stock
165,123
92,996
92,996
Authorized Distributors
10
10
10
Case/Package
DFN
DFN
DFN
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
2.25 MHz
2.25 MHz
2.25 MHz
Min Input Voltage
4.2 V
4.2 V
4.2 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.21 V
1.21 V
1.21 V
Max Output Voltage
25 V
25 V
25 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3970EDDB#TRMPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT3970EDDB#TRMPBF provided by its distributors.

Switching Regulator, Current-mode, 0.865A, 2640kHz Switching Freq-Max, BIPolar, PDSO10
Sp-Swreg/Monolithic 40V, 350Ma Step-Down Regulator With 2Ua Quiescent Current And Integrated Diodes
Conv DC-DC 4.2V to 40V Step Down Single-Out 1.21V to 25V 0.35A Automotive 10-Pin DFN EP T/R
40V, 350mA Buck Reg w/ 2.5µA Q
DC/DC CONV, BUCK, 2.25MHZ, 125DEG C;
直流/直流 转换器, 降压稳压器, 2.25MHZ, 125度;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageDFN
Number of Pins10
Technical
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Voltage25 V
Min Input Voltage4.2 V
Min Operating Temperature-40 °C
Min Output Voltage1.21 V
Number of Outputs1
Output ConfigurationPositive
Output Current535 mA
Output TypeAdjustable
Output Voltage25 V
PackagingTape and Reel
Schedule B8542390000
Switching Frequency2.25 MHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3970EDDB#TRMPBF.

element14 APAC
Datasheet24 pages4 years ago
SHENGYU ELECTRONICS
Datasheet1 page10 years ago
iiiC
Datasheet22 pages12 years ago
Linear Technology
Datasheet22 pages12 years ago
Technical Drawing1 page18 years ago
Arrow Electronics
Datasheet22 pages13 years ago
Component Distributors Inc.
Datasheet20 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago