Analog Devices LT3680HMSE#TRPBF

LT3680 - 36V, 3.5A, 2.4MHz Step-Down Switching Regulator with 75µA Quiescent Current
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Number of Pins10
Technical
Max Operating Temperature125 °C
Min Input Voltage3.6 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current3.5 A
Output TypeAdjustable
Output Voltage30 V
PackagingTape and Reel
Switching Frequency2.45 MHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3680HMSE#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet1 page10 years ago
Arrow Electronics
Datasheet24 pages14 years ago
Upverter
Datasheet24 pages6 years ago
Linear Technology
Technical Drawing1 page10 years ago
Datasheet24 pages14 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 8.557
$ 6.805
$ 6.805
Stock
137,179
407,971
407,971
Authorized Distributors
4
9
9
Case/Package
SOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
2.45 MHz
2.45 MHz
2.45 MHz
Min Input Voltage
3.6 V
3.6 V
3.6 V
Max Input Voltage
-
36 V
36 V
Min Output Voltage
-
790 mV
790 mV
Max Output Voltage
-
30 V
30 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3680HMSE#TRPBF.

Descriptions

Descriptions of Analog Devices LT3680HMSE#TRPBF provided by its distributors.

LT3680 - 36V, 3.5A, 2.4MHz Step-Down Switching Regulator with 75µA Quiescent Current
Switching Regulator, Current-mode, 6A, 2700kHz Switching Freq-Max, PDSO10
MSOP10 36V 3.5A 2.4MHZ SD SWIT

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3680HMSETRPBF

Technical Specifications

Physical
Case/PackageSOP
Number of Pins10
Technical
Max Operating Temperature125 °C
Min Input Voltage3.6 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current3.5 A
Output TypeAdjustable
Output Voltage30 V
PackagingTape and Reel
Switching Frequency2.45 MHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3680HMSE#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet1 page10 years ago
Arrow Electronics
Datasheet24 pages14 years ago
Upverter
Datasheet24 pages6 years ago
Linear Technology
Technical Drawing1 page10 years ago
Datasheet24 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements