Analog Devices LT3680EMSE#TRPBF

RoHS Compliant Adjustable Positive Buck Switching Regulator IC 230kHz~2.45MHz 3.5A 36V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins10
Technical
Max Input Voltage36 V
Max Operating Temperature125 °C
Max Output Voltage30 V
Min Input Voltage3.6 V
Min Operating Temperature-40 °C
Min Output Voltage790 mV
Number of Outputs1
Output ConfigurationPositive
Output Current3.5 A
Output TypeAdjustable
Output Voltage30 V
PackagingCut Tape (CT)
Schedule B8542390000
Switching Frequency2.45 MHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3680EMSE#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages6 years ago
Augswan
Datasheet1 page10 years ago
Component Distributors Inc.
Datasheet24 pages15 years ago
Linear Technology
Technical Drawing1 page10 years ago
Datasheet24 pages14 years ago
Nu Horizons
Datasheet24 pages14 years ago
iiiC
Datasheet24 pages14 years ago

Inventory History

3 month trend:
-10.38%

Alternate Parts

Price @ 1000
$ 6.805
$ 8.167
$ 8.167
Stock
394,457
223,581
223,581
Authorized Distributors
9
11
11
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
-
3.5 A
3.5 A
Switching Frequency
2.45 MHz
2.7 MHz
2.7 MHz
Min Input Voltage
3.6 V
3.6 V
3.6 V
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
790 mV
790 mV
790 mV
Max Output Voltage
30 V
30 V
30 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3680EMSE#TRPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT3680EMSE#TRPBF provided by its distributors.

RoHS Compliant Adjustable Positive Buck Switching Regulator IC 230kHz~2.45MHz 3.5A 36V
36V, 3.5A, 2.4MHz Step-Down Switching Regulator with 75µA Quiescent Current
Switching Regulator, Current-mode, 3.5A, 2700kHz Switching Freq-Max, PDSO10
Sp-Swreg/Monolithic 36V, 3.5A, 2.4Mhz Upwr Step Down Regulator In Msop

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins10
Technical
Max Input Voltage36 V
Max Operating Temperature125 °C
Max Output Voltage30 V
Min Input Voltage3.6 V
Min Operating Temperature-40 °C
Min Output Voltage790 mV
Number of Outputs1
Output ConfigurationPositive
Output Current3.5 A
Output TypeAdjustable
Output Voltage30 V
PackagingCut Tape (CT)
Schedule B8542390000
Switching Frequency2.45 MHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3680EMSE#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages6 years ago
Augswan
Datasheet1 page10 years ago
Component Distributors Inc.
Datasheet24 pages15 years ago
Linear Technology
Technical Drawing1 page10 years ago
Datasheet24 pages14 years ago
Nu Horizons
Datasheet24 pages14 years ago
iiiC
Datasheet24 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements