Analog Devices LT1763IS8-3.3#TRPBF

Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PDSO8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Dropout Voltage300 mV
Max Input Voltage20 V
Max Operating Temperature125 °C
Min Current Limit520 mA
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Operating Supply Current30 µA
Output Current500 mA
Output Voltage3.3 V
PackagingTape and Reel
PolarityPositive
Power Supply Rejection Ratio (PSRR)65 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1763IS8-3.3#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet22 pages9 years ago
Upverter
Datasheet22 pages13 years ago
Linear Technology
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet20 pages15 years ago

Inventory History

3 month trend:
-24.47%

Alternate Parts

Price @ 1000
$ 4.264
$ 3.871
$ 3.871
Stock
184,142
635,375
635,375
Authorized Distributors
4
7
7
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
500 mA
500 mA
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
300 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1763IS8-3.3#TRPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT1763IS8-3.3#TRPBF provided by its distributors.

Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PDSO8
IC REG LINEAR 3.3V 500MA 8SOIC
500mA, Low Noise, LDO Micropower Regulators
Sp-Linreg 1.5V 500Ma L/Noise Ldo Up

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1763IS833TRPBF

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Dropout Voltage300 mV
Max Input Voltage20 V
Max Operating Temperature125 °C
Min Current Limit520 mA
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Operating Supply Current30 µA
Output Current500 mA
Output Voltage3.3 V
PackagingTape and Reel
PolarityPositive
Power Supply Rejection Ratio (PSRR)65 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1763IS8-3.3#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet22 pages9 years ago
Upverter
Datasheet22 pages13 years ago
Linear Technology
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet20 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements