Analog Devices LT1763CS8-3.3#PBF

LDO Regulator Pos 3.3V 0.5A Automotive 8-Pin SOIC N
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Dropout Voltage300 mV
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current500 mA
Min Current Limit520 mA
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Operating Supply Current30 µA
Output Current500 mA
Output TypeFixed
Output Voltage3.3 V
PackagingBulk
PolarityPositive
Power Supply Rejection Ratio (PSRR)65 dB
Quiescent Current30 µA
Reference Voltage1.22 V
Schedule B8542390000
Dimensions
Height1.5 mm
Length5 mm
Width3.988 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1763CS8-3.3#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet22 pages13 years ago
Farnell
Datasheet22 pages9 years ago
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago
element14
Datasheet20 pages15 years ago
Nu Horizons
Datasheet20 pages14 years ago
Linear Technology
Technical Drawing1 page12 years ago
Arrow Electronics
Datasheet22 pages13 years ago
TME
Datasheet20 pages17 years ago

Inventory History

3 month trend:
-39.08%

Alternate Parts

Price @ 1000
$ 3.871
$ 3.642
$ 3.642
Stock
635,575
520,969
520,969
Authorized Distributors
7
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
500 mA
-
-
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
300 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1763CS8-3.3#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT1763CS8-3.3#PBF provided by its distributors.

LDO Regulator Pos 3.3V 0.5A Automotive 8-Pin SOIC N
IC REG LINEAR 3.3V 500MA 8SOIC
Fixed Positive LDO Regulator, 2.5V, 0.45V Dropout, PDSO8
LDO Voltage Regulators 1A,Pos Fixed Vlt LDO Linear Reg
V REG LDO +3.3V, SMD, SOIC8, 1763
V REG LDO +3.3V, SMD, SOIC8, 1763; Output Type: Fixed; Input Voltage Min: 1.8V; Input Voltage Max: 20V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1763CS8-3.3#PBF .
  • LT1763CS8-3.3-PBF
  • LT1763CS8-3.3PBF
  • LT1763CS833PBF

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Dropout Voltage300 mV
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current500 mA
Min Current Limit520 mA
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Operating Supply Current30 µA
Output Current500 mA
Output TypeFixed
Output Voltage3.3 V
PackagingBulk
PolarityPositive
Power Supply Rejection Ratio (PSRR)65 dB
Quiescent Current30 µA
Reference Voltage1.22 V
Schedule B8542390000
Dimensions
Height1.5 mm
Length5 mm
Width3.988 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1763CS8-3.3#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet22 pages13 years ago
Farnell
Datasheet22 pages9 years ago
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago
element14
Datasheet20 pages15 years ago
Nu Horizons
Datasheet20 pages14 years ago
Linear Technology
Technical Drawing1 page12 years ago
Arrow Electronics
Datasheet22 pages13 years ago
TME
Datasheet20 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements