Analog Devices LT1509CSW#PBF

Power Factor Correction and PWM Controller 0.25mA 300kHz 20-Pin SOIC W Tube
$ 7.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1509CSW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

SHENGYU ELECTRONICS

Nu Horizons

Inventory History

3 month trend:
-2.86%

CAD Models

Download Analog Devices LT1509CSW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.795
$ 8.35
Stock
101,567
94,356
Authorized Distributors
6
6
Topology
-
-
Max Input Voltage
-
-
Min Input Voltage
-
-
Switching Frequency
100 kHz
100 kHz
Case/Package
-
-
Packaging
-
-
Power Dissipation
-
-
Max Operating Temperature
100 °C
125 °C
Min Operating Temperature
0 °C
-40 °C
Max Output Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsUCC28070DWR
Two-phase Interleaved continuous conduction mode (CCM) PFC controller 20-SOIC -40 to 85
Texas InstrumentsUC3879DW
Half-Bridge Yes Up~300KHz Transistor Driver 4 2.2V 20V 20V 9V SOIC-20 2.65mm
Texas InstrumentsUC3879DWG4
Half-Bridge Yes Up~300KHz Transistor Driver 4 20V 9V SOIC-20 12.8mm*2.35mm
STMicroelectronicsL6566BH
L6566 Series 23 V 4.6 mA SMPS Multi-Mode Controller Surface Mount - SOIC-16N
IC INVERTER DVR LCD BKLT 20SOIC
onsemiFAN7316MX
RoHS Compliant 2008 LCD TV/Monitor Surface Mount LCD TV/Monitor 1.4W 2mA -25C~85C 312kHz

Descriptions

Descriptions of Analog Devices LT1509CSW#PBF provided by its distributors.

Power Factor Correction and PWM Controller 0.25mA 300kHz 20-Pin SOIC W Tube
Power Factor Controller With Post Regulator, Current-mode, 1.5A, 300kHz Switching Freq-Max, BIPolar, PDSO20
IC PFC CTR AVERAGE 100KHZ 20SOIC
PWM CONTROLLER, SMD, SOIC20, 1509
SOIC20 PWM/PFC/CUR MODE COMBIN
PWM CONTROLLER, SMD, SOIC20, 1509; Controller Type:PWM; Output Current Max:2A; Output Type:Voltage; Output Energy per Cycle:5µJ; Frequency:300kHz; Voltage, Supply Min:11.5V; Voltage, Supply Max:25V; Termination Type:SMD; Case ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1509CSWPBF