Texas Instruments LT1030CD

Quadruple Low-Power Line Driver 14-SOIC 0 to 70
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
Data Rate120 kbps
Max Dual Supply Voltage15 V
Max Operating Temperature70 °C
Min Dual Supply Voltage5 V
Min Operating Temperature0 °C
Nominal Supply Current1 mA
Number of Drivers4
Number of Transmitters4
Operating Supply Voltage5 V
PackagingRail/Tube
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LT1030CD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages9 years ago
Datasheet14 pages12 years ago
Technical Drawing2 pages12 years ago
Mouser
Datasheet13 pages16 years ago
SHENGYU ELECTRONICS
Datasheet16 pages1 year ago
Newark
Datasheet14 pages11 years ago
Jameco
Datasheet14 pages15 years ago
DigiKey
Datasheet11 pages25 years ago
Sierra IC
Datasheet8 pages25 years ago

Inventory History

3 month trend:
+1.52%

Alternate Parts

Price @ 1000
$ 2.06
$ 1.79
$ 1.79
Stock
140,104
180,463
180,463
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LT1030CD.

Related Parts

Descriptions

Descriptions of Texas Instruments LT1030CD provided by its distributors.

Quadruple Low-Power Line Driver 14-SOIC 0 to 70
EAR99 LT1030 Tube RS232 interface driver 15V 0.00002A 129.387224mg 120kbps
RS232 Transceiver IC; Device Type:Line Driver; No. of Drivers:4; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
Data Rate120 kbps
Max Dual Supply Voltage15 V
Max Operating Temperature70 °C
Min Dual Supply Voltage5 V
Min Operating Temperature0 °C
Nominal Supply Current1 mA
Number of Drivers4
Number of Transmitters4
Operating Supply Voltage5 V
PackagingRail/Tube
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LT1030CD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages9 years ago
Datasheet14 pages12 years ago
Technical Drawing2 pages12 years ago
Mouser
Datasheet13 pages16 years ago
SHENGYU ELECTRONICS
Datasheet16 pages1 year ago
Newark
Datasheet14 pages11 years ago
Jameco
Datasheet14 pages15 years ago
DigiKey
Datasheet11 pages25 years ago
Sierra IC
Datasheet8 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago