Texas Instruments SN75C188D

Quadruple Low-Power Line Driver 14-SOIC 0 to 70

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
SN75C188D 10,000 Buy Now »
USD
0.285
SN75C188D 823 Buy Now »
USD
0.315 0.296 0.296
Arrow
SN75C188D 823 Buy Now »
USD
0.417 0.377 0.294 0.288 0.275
Avnet
SN75C188D 0 ··
USD
0.671 0.651 0.443 0.443 0.443
Digi-Key
296-6965-5-ND 1,070 Buy Now »
USD
0.860 0.752 0.577 0.365 0.296
Chip One Stop Japan
C1S746201609010 823 Buy Now »
JPY
109.00 50.60 40.00 40.00
Rochester Electronics
SN75C188D 15,839 Buy Now »
USD
0.420 0.420 0.370 0.340 0.340
Mouser
595-SN75C188D 1,183 Buy Now »
USD
0.850 0.707 0.456 0.365 0.296
Newark
72K9441 0 ··
USD
0.275
Chip One Stop Global
C1S746200153259 40 Buy Now »
JPY
114.00 92.80 92.80 92.80
Farnell
9593080 810 Buy Now »
GBP
0.644 0.431 0.289 0.242 0.227
element14 APAC
9593080 810 Buy Now »
SGD
1.38 1.15 0.738 0.591 0.479
Avnet Europe
SN75C188D 1,900 Buy Now »
EUR
0.342 0.248 0.210
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
SN75C188D 5,000 Buy Now »
USD
0.146 0.146 0.146 0.146 0.146
Halfin
38422 336 Buy Now »
EUR
0.400 0.400 0.200 0.200 0.200
Quest
SN75C188D 199 Buy Now »
USD
0.700 0.560 0.350 0.210 0.210
Area51
SN75C188D 750 ··
USD
0.351 0.351 0.351 0.351 0.351
Freedom EMG
SN75C188D 36 ··
Abacus Technologies
SN75C188D 1,480 ··
Ewing Components
SN75C188D 8,000 Send RFQ »
Schukat
MC14C88D-SMD 550 Buy Now »
EUR
0.251 0.201 0.201
TME
SN75C188D 113 Buy Now »
USD
0.267 0.230 0.230 0.230
Distrelec
SN75C188D 40 Buy Now »
EUR
0.860 0.860 0.510 0.510 0.510
RS Components
5173175 139 Buy Now »
GBP
0.512 0.330 0.304 0.304
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
SN75C188D Contact Send RFQ »
North Star Micro
SN75C188D Contact ··
Summit Electronics
SN75C188D Contact Send RFQ »
XS Micro
SN75C188D Contact ··

Descriptions

Quad Transmitter RS-232 14-Pin SOIC Tube
Chip One Stop Japan
IC 75C188/SO/SN75C188D TEXAS INSTRUMENT SO
Halfin
Buffer / Driver / Receiver Logic IC; Logic Type:Low Power Line Driver; Logic Family:C; Supply Voltage Min:4.5V; Supply Voltage Max:15V; Termination Type:SMD; Package/Case:14-SOIC; No. of Pins:14 ;RoHS Compliant: Yes
Newark
IC, RS-232 LINE DRIVER, 15V, SOIC-14; De; Device Type:Line; Interface Type:RS232; No. of Drivers:4; Supply Voltage Range:± 4.5V to ± 15V; Driver Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:75; IC Generic Number:75C188; IC Temperature Range:Commercial; Interface:RS232; Interface Type:RS-232; Line / Bus Driver / Receiver / Transceiver Type:Quad CMOS RS232; Logic Function Number:188; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Voltage Max:10V; Package / Case:SOIC; Propagation Delay:3.5µs; Supply Voltage Max:15V; Supply Voltage Min:4.5V; Termination Type:SMD
element14 APAC
IC QUAD LOW LINE DRIVER 14-SOIC
Digi-Key
SN75C188D 4 RS-232 line driver SOIC14
RS Components
Quadruple Low-Power Line Driver 14-SOIC 0 to 70
Texas Instruments
Driver; line-RS232; RS232; 10V; SO14
TME
QUAD LINE DRIVER, 75C188, SOIC14; Driver IC Type:Line; Interface Type:RS-232; No. of Drivers:4; Voltage, Supply Min:4.5V; Voltage, Supply Max:15V; Termination Type:SMD; Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:75; IC Generic Number:75C188; Logic Function Number:188; Temperature Range, IC:Commercial; Voltage, Output Max:10V; Line/Bus Driver/Receiver/Transceiver Type:Quad CMOS RS232; Time, Propagation Delay:3.5µs
Farnell
Quad Transmitter RS-232 14-Pin SOIC Tube
Verical
Quad Transmitter RS-232 14-Pin SOIC Tube
Avnet
Quad Transmitter RS-232 14-Pin SOIC Tube
Chip One Stop Global
RS232C 4x Driver CMOS SO14
Schukat
RS-232 Interface ICs Quad Low Pwr
Mouser
Logic IC [Texas Instruments] SN75C188D Logic IC
Distrelec

Technical Specifications

REACH SVHC Compliance No SVHC
Data Rate 300 kbps
Supply Voltage (DC) 4.5 V (min)
Packaging Tube
Case / Package / Footprint SOIC
Drivers Per Package 4
RoHS Compliant
Number of Pins 14
Lead-Free Status Lead Free
Number of Circuits 4
Lifecycle Status Active
Mounting Type Surface Mount
Power Dissipation 950 mW

Documents

Texas Instruments
Official datasheet
Datasheet 19 pages 8 years ago
Datasheet 19 pages 5 years ago
Technical Drawing 2 pages 5 years ago
element14 APAC
Datasheet 19 pages 2 years ago
Farnell
Datasheet 19 pages 4 years ago
Datasheet 15 pages 18 years ago
Verical
Datasheet 19 pages 8 years ago
element14
Datasheet 18 pages 6 years ago
Sierra IC
Datasheet 10 pages 18 years ago
Newark
Datasheet 19 pages 4 years ago
iiiC
Datasheet 19 pages 4 years ago
Digi-Key
Datasheet 15 pages 18 years ago
Allied Electronics
Datasheet 15 pages 18 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI SN75C188D
TEXAS SN75C188D
TEXAS INST SN75C188D
TEXAS INSTR SN75C188D
TEXAS INSTRUMENT SN75C188D
TEXAS INS SN75C188D
TEXAS INSTRUMENTS INC SN75C188D
TEX SN75C188D
TEXAS INSTRUMEN SN75C188D
TEXAS INSTRU SN75C188D
TI/NS SN75C188D
TEXINS SN75C188D
TEXAS INSTRUMENTS INCORPORATED SN75C188D
TEXASIN SN75C188D
Texas Instruments (TI) SN75C188D
TEAXS SN75C188D
TEXAS INTRUMENTS SN75C188D
TEXAS INSTRUM SN75C188D
TEXAS INSRUMENT SN75C188D
TEXAS IST SN75C188D
TI-PB SN75C188D
Texas Instruments Rfid Systems SN75C188D
TEXINST SN75C188D
TEXAS INSRUMENTS SN75C188D
TEXAS INTRUMENT SN75C188D
Texas Instr. SN75C188D
Texas Instruments Inc. SN75C188D

Search for other parts like SN75 »