Texas Instruments LT1009CLPE3

Texas Instruments LT1009CLPE3, Fixed Shunt Voltage Reference 2.5V, ¡À0.2 % 3-Pin, TO-92
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
Number of Pins3
Weight213.188414 mg
Technical
Cathode Current400 µA
Max Operating Temperature85 °C
Max Output Current10 mA
Max Output Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage2.485 V
Number of Channels1
Output Current10 mA
Output Voltage2.5 V
PackagingBulk
Reference TypeFixed, Shunt
Reference Voltage2.5 V
Temperature Coefficient25 ppm/°C
Tolerance0.2 %
Dimensions
Height5.34 mm
Length4.3 mm
Thickness3.6 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LT1009CLPE3.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing5 pages7 years ago
Technical Drawing3 pages10 years ago
Datasheet63 pages16 years ago
Arrow Electronics
Datasheet21 pages12 years ago
Mouser
Datasheet17 pages16 years ago
Upverter
Datasheet23 pages7 years ago
Newark
Datasheet22 pages9 years ago
Datasheet20 pages9 years ago
Datasheet18 pages11 years ago
Jameco
Datasheet18 pages16 years ago
DigiKey
Datasheet17 pages16 years ago

Inventory History

3 month trend:
-5.52%

Alternate Parts

Price @ 1000
$ 1.317
$ 0.832
$ 0.832
Stock
384,082
476,371
476,371
Authorized Distributors
2
4
4
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
2.485 V
-
-
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
0.2 %
0.2 %
0.2 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C
Cathode Current
400 µA
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LT1009CLPE3.

Related Parts

Descriptions

Descriptions of Texas Instruments LT1009CLPE3 provided by its distributors.

Texas Instruments LT1009CLPE3, Fixed Shunt Voltage Reference 2.5V, ¡À0.2 % 3-Pin, TO-92
2.5-V integrated reference circuit 3-TO-92 0 to 70
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PBCY3
V-Ref Precision 2.5V 10mA 3-Pin TO-92 Bulk
Voltage Reference Type:Shunt - Fixed; Product Range:Lt1009 Series; Reference Voltage:2.5V; Initial Accuracy:0.2%; Temperature Coefficient:± 15Ppm/°C; Voltage Reference Case Style:To-226Aa; No. Of Pins:3Pins; Msl:-; Topology:Shunt Rohs Compliant: Yes |TEXAS INSTRUMENTS LT1009CLPE3.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1009CLPE3.

Technical Specifications

Physical
Case/PackageTO-92
Number of Pins3
Weight213.188414 mg
Technical
Cathode Current400 µA
Max Operating Temperature85 °C
Max Output Current10 mA
Max Output Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage2.485 V
Number of Channels1
Output Current10 mA
Output Voltage2.5 V
PackagingBulk
Reference TypeFixed, Shunt
Reference Voltage2.5 V
Temperature Coefficient25 ppm/°C
Tolerance0.2 %
Dimensions
Height5.34 mm
Length4.3 mm
Thickness3.6 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LT1009CLPE3.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing5 pages7 years ago
Technical Drawing3 pages10 years ago
Datasheet63 pages16 years ago
Arrow Electronics
Datasheet21 pages12 years ago
Mouser
Datasheet17 pages16 years ago
Upverter
Datasheet23 pages7 years ago
Newark
Datasheet22 pages9 years ago
Datasheet20 pages9 years ago
Datasheet18 pages11 years ago
Jameco
Datasheet18 pages16 years ago
DigiKey
Datasheet17 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago