Texas Instruments LM336LP-2-5

0°C to 70°C, 2.5-V integrated reference circuit 3-TO-92 0 to 70
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTO-92
Number of Pins3
Weight213.188414 mg
Technical
Cathode Current400 µA
Current Rating10 A
Max Operating Temperature70 °C
Max Output Current10 mA
Max Output Voltage2.49 V
Min Operating Temperature0 °C
Min Output Voltage2.49 V
Number of Channels1
Output Current10 mA
Output TypeFixed
Output Voltage2.49 V
PackagingBulk
Reference TypeShunt
Reference Voltage2.49 V
Temperature Coefficient34 ppm/°C
Tolerance4 %
Dimensions
Height5.34 mm
Length4.3 mm
Thickness3.6 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM336LP-2-5.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet14 pages9 years ago
Technical Drawing5 pages7 years ago
Technical Drawing3 pages10 years ago
Datasheet15 pages12 years ago
Mouser
Datasheet13 pages16 years ago
Newark
Datasheet15 pages10 years ago
Datasheet15 pages7 years ago
SHENGYU ELECTRONICS
Datasheet18 pages1 year ago
DigiKey
Datasheet13 pages16 years ago
Sierra IC
Datasheet9 pages20 years ago

Inventory History

3 month trend:
+90.73%

Alternate Parts

Price @ 1000
$ 1.185
$ 0.832
$ 0.832
Stock
402,662
476,371
476,371
Authorized Distributors
3
4
4
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
2.49 V
-
-
Max Output Voltage
2.49 V
2.5 V
2.5 V
Tolerance
4 %
0.2 %
0.2 %
Temperature Coefficient
34 ppm/°C
25 ppm/°C
25 ppm/°C
Cathode Current
400 µA
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM336LP-2-5.

Related Parts

Descriptions

Descriptions of Texas Instruments LM336LP-2-5 provided by its distributors.

0°C to 70°C, 2.5-V integrated reference circuit 3-TO-92 0 to 70
V-Ref Precision 2.49V 10mA 3-Pin TO-92 Bulk
Voltage Reference; Package/Case:TO-92; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Rating:10A; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTO-92
Number of Pins3
Weight213.188414 mg
Technical
Cathode Current400 µA
Current Rating10 A
Max Operating Temperature70 °C
Max Output Current10 mA
Max Output Voltage2.49 V
Min Operating Temperature0 °C
Min Output Voltage2.49 V
Number of Channels1
Output Current10 mA
Output TypeFixed
Output Voltage2.49 V
PackagingBulk
Reference TypeShunt
Reference Voltage2.49 V
Temperature Coefficient34 ppm/°C
Tolerance4 %
Dimensions
Height5.34 mm
Length4.3 mm
Thickness3.6 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM336LP-2-5.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet14 pages9 years ago
Technical Drawing5 pages7 years ago
Technical Drawing3 pages10 years ago
Datasheet15 pages12 years ago
Mouser
Datasheet13 pages16 years ago
Newark
Datasheet15 pages10 years ago
Datasheet15 pages7 years ago
SHENGYU ELECTRONICS
Datasheet18 pages1 year ago
DigiKey
Datasheet13 pages16 years ago
Sierra IC
Datasheet9 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago