Osram Opto LS R976-NR-1

LED Uni-Color Super Red 645nm 2-Pin Chip 0805(2012Metric) T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
ColorRed
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength633 nm
Forward Current20 mA
Forward Voltage2 V
Illumination ColorRed
Lens StyleColorless, Diffused, Rectangular
Luminous Flux470 mlm
Luminous Intensity104 mcd
Max Junction Temperature (Tj)95 °C
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Power Dissipation65 W
Reverse Voltage12 V
Schedule B8541402000
Test Current20 mA
Viewing Angle160 °
Wavelength633 nm
Dimensions
Depth1.35 mm
Height800 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto LS R976-NR-1.

Future Electronics
Datasheet21 pages4 years ago
Upverter
Datasheet15 pages24 years ago

Inventory History

3 month trend:
-0.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Osram Opto LS R976-NR-1.

Related Parts

Descriptions

Descriptions of Osram Opto LS R976-NR-1 provided by its distributors.

LED Uni-Color Super Red 645nm 2-Pin Chip 0805(2012Metric) T/R
Super Red, 633nm 180mcd, 20mA 0805 (2012 metric) Surface Mount Standard LEDs
Chipled 0805 Super Red Rohs Compliant: Yes |Osram LS R976-NR-1
Chip LED, Compact Package, Super Red(627-639 nm)
Osram Opto SCT
French Electronic Distributor since 1988
CHIPLED 0805 LOW PWR SUPER RED

Manufacturer Aliases

Osram Opto has several brands around the world that distributors may use as alternate names. Osram Opto may also be known as the following names:

  • OSRAM OPTO SEMICONDUCTORS
  • OSRAM Opto Semiconductors Inc
  • OSRAM OPTO SEMI
  • Osram Opto Semiconductor
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM OPTO SEMICONDU
  • OSRAM OPTO SEMICONDUCTORS INC(VA)
  • OSRAM OPTO SEMICON
  • OSRAMOPT
  • OSRAM Opto (ams OSRAM)
  • OSRAMáOPTO SEMICONDUCTORS GMBH & CO
  • OSRAM OPTO SEMICOND
  • OSRAM Opto Semic
  • OSRAM Semiconductor
  • OSRAM OPTO T/R
  • AMS-OSRAM USA INC
  • OSRAM Opto-Semicon's
  • OSRAM OPTO SEMIS
  • OSRAM DIGITAL SYSTEMS
  • OSRAM OPTO simicondu
  • OSRAM O
  • OSRAM OPTO SEMICONDUCTOR LED
  • Osram / OSRAM Opto Semiconductors
  • OSRAM OPTO SEMICONDUICTOR
  • OSRAM OPTO SEMICONDUCTORS GMBH (OS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS R976-NR-1.
  • LS R976NR1
  • Q62702 P5178
  • Q62702-P5178
  • Q62702P5178

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
ColorRed
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength633 nm
Forward Current20 mA
Forward Voltage2 V
Illumination ColorRed
Lens StyleColorless, Diffused, Rectangular
Luminous Flux470 mlm
Luminous Intensity104 mcd
Max Junction Temperature (Tj)95 °C
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Power Dissipation65 W
Reverse Voltage12 V
Schedule B8541402000
Test Current20 mA
Viewing Angle160 °
Wavelength633 nm
Dimensions
Depth1.35 mm
Height800 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto LS R976-NR-1.

Future Electronics
Datasheet21 pages4 years ago
Upverter
Datasheet15 pages24 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant