Dialight 598-8110-107F

598-8110-107F, Dialight, SMD LED 0805 Package, Red Single color SOLD IN INCREMENTS OF 4000. (REEL)
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
ColorRed
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength635 nm
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorRed
Lens StyleClear
Luminous Intensity40 mcd
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Power Dissipation60 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle140 °
Wavelength635 nm
Dimensions
Depth1.25 mm
Height700 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Dialight 598-8110-107F.

Newark
Datasheet16 pages10 years ago
Datasheet16 pages11 years ago
element14 APAC
Datasheet12 pages15 years ago
element14
Datasheet2 pages17 years ago
Upverter
Datasheet2 pages17 years ago
Sager Electronics
Datasheet2 pages6 years ago
Peerless Electronics
Datasheet16 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+23.73%

Engineering Resources

View Evaluation kits and Reference designs for Dialight 598-8110-107F.

Related Parts

Descriptions

Descriptions of Dialight 598-8110-107F provided by its distributors.

598-8110-107F, Dialight, SMD LED 0805 Package, Red Single color SOLD IN INCREMENTS OF 4000. (REEL)
LED Uni-Color Red 2-Pin Chip 0805(2012Metric) T/R
598 Series Red 0805 140° 40 mcd Water Clear Micro LED Surface Mount
DIALIGHT - 5988110107F - LED, Red, SMD, 0805, 20 mA, 2.2 V, 642 nm
0805 SMT LED, RED, ALINGAP, WATER CLEAR LENS, 140 DEG VIEWING ANGLE
0805 PACKAGE (2.0MM X 1.25MM X 0.7MM) SINGLE COLOR MICRO SMD LED Single Color LED, Red, Water Clear, 1.2mm
LED, 0805, RED, 40MCD, 635NM; LED Color:Red; Luminous Intensity:40mcd; Viewing Angle:140°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:635nm; Dominant Wavelength:635nm ;RoHS Compliant: Yes
SMD LED Case Style = Top Mount / LED Colour = Red / Lens Colour = Transparent / Lens Shape = Rectangular / Luminous Intensity mcd = 80 / Series = 598 / Peak Wavelength nm = 635 / Bulb Package = 0805 / Viewing Angle ° = 140 / Forward Voltage (Vf) V = 2.2 / Forward Current (If) mA = 25

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 598-8110107F
  • 5988110107F
  • 5988110107F.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
ColorRed
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength635 nm
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorRed
Lens StyleClear
Luminous Intensity40 mcd
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Power Dissipation60 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle140 °
Wavelength635 nm
Dimensions
Depth1.25 mm
Height700 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Dialight 598-8110-107F.

Newark
Datasheet16 pages10 years ago
Datasheet16 pages11 years ago
element14 APAC
Datasheet12 pages15 years ago
element14
Datasheet2 pages17 years ago
Upverter
Datasheet2 pages17 years ago
Sager Electronics
Datasheet2 pages6 years ago
Peerless Electronics
Datasheet16 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago