Lumex SML-LXT0805IW-TR

LED;Red;11mcd;0.061In.Dia.;SMD;100mA;2VVf;635nm;140deg;SMD;White Diffused;5V Vr

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
67-1552-1-ND 508,213 Buy Now »
USD
0.380 0.297 0.162 0.070 0.070
67-1552-6-ND 508,213 Buy Now »
USD
0.380 0.297 0.162 0.070 0.070
67-1552-2-ND 504,000 Buy Now »
USD
0.054
Newark 2
75K1438 2,030 Buy Now »
USD
0.086 0.086 0.079 0.079 0.073
58K2294 32,000 Buy Now »
USD
0.068
Heilind Electronics 2
LMXSML-LXT0805IW-TR 688,000 Buy Now »
USD
0.046
LMXSML-LXT0805IW-TR.P 4,146 Buy Now »
USD
0.136 0.136 0.136 0.136 0.113
Mouser
696-SML-LXT0805IW 25,748 Buy Now »
USD
0.350 0.350 0.135 0.072 0.054
Allied Electronics
70127239 9,524 Buy Now »
USD
0.114 0.114 0.082 0.057 0.052
Onlinecomponents.com
SMLLXT0805IWTR 1,029 Buy Now »
USD
0.064 0.064 0.054 0.047 0.041
Master Electronics
SMLLXT0805IWTR 905 ··
USD
0.064 0.064 0.054 0.047 0.041
Future Electronics
SML-LXT0805IW-TR 0 ··
USD
0.052 0.052 0.052 0.051 0.051
NEP Electronics
SML-LXT0805IW-TR 8,000 ··
Edge Electronics
SML-LXT0805IW-TR 0 ··
Electro Sonic
SMLLXT0805IWTR 1,029 Buy Now »
USD
0.068 0.068 0.057 0.050 0.043
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Interstate Connecting Components
SML-LXT0805IW-TR 688,000 Buy Now »
Area51
SML-LXT0805IW-TR 230 ··
USD
0.051 0.051 0.051 0.051 0.051
Quest
SML-LXT0805IW-TR 7,207 Buy Now »
USD
0.500 0.500 0.150 0.100 0.075
Freedom EMG
SML-LXT0805IW-TR 2,928 ··
NAC Semi
SML-LXT0805IW-TR 80 Buy Now »
Abacus Technologies
SML-LXT0805IW-TR 2,095 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SML-LXT0805IW-TR Contact ··
XS Micro
SML-LXT0805IW-TR Contact ··

Descriptions

LED; Luminous Intensity:11µcd; Viewing Angle:140°; Forward Current:30mA; Forward Voltage:2V; Color:Red; LED Color:Red; Leaded Process Compatible:Yes; Lens Color:White; Mounting Type:Surface Mount ;RoHS Compliant: Yes
Newark
Red 2 x 1.25 mm 140° Diffused 11 mcd 2 V Thin PCB Surface Mount LED
Future Electronics
2X1.25MM THIN SMT LED 635 RED
Heilind Electronics
2x1.25mm THIN SMT LED,635 RED,M-DIFF,4K/REEL
Master Electronics
2x1.25mm THIN SMT LED,635 RED,M-DIFF,4K/REEL
Onlinecomponents.com
LED;Red;11mcd;0.061In.Dia.;SMD;100mA;2VVf;635nm;140deg;SMD;White Diffused;5V Vr
Allied Electronics
SMLED 0805 R/635 WD 140
NEP Electronics
LED RED DIFFUSED 0805 SMD
Digi-Key
2X1.25MM THIN SMT LED 635 RED
Interstate Connecting Components
LED, RED, 11MCD, 635NM
element14 APAC
Surface Mount LED Lamps 0805 Thin PCB Red
Mouser
LED, RED, 2MM X 1.25MM, 11MCD, 635NM
Farnell

Technical Specifications

Size-Width 1.25 mm
Lead-Free Status Lead Free
Case / Package / Footprint 0805
Wavelength 635 nm
Forward Voltage 2 V
Lens Type Diffused
Size-Height 1.1 mm
Viewing Angle 140 °
Color Red
Number of Pins 2
Size-Length 2 mm
Lens Color White
Luminous Intensity 11 mcd
RoHS Compliant
Case / Package (SI) 2012
Mounting Type Surface Mount

Documents

Mouser
Datasheet 1 page 12 years ago
Newark
Datasheet 1 page 12 years ago
Future Electronics
Datasheet 1 page 7 years ago
Allied Electronics
Datasheet 3 pages 12 years ago
Datasheet 1 page 12 years ago
Onlinecomponents.com
Datasheet 1 page 12 years ago

Images

Alternate Names

LUM SML-LXT0805IW-TR
LUMEX INC SML-LXT0805IW-TR
Lumex Opto/Components Inc SML-LXT0805IW-TR
LUMEX OPTO SML-LXT0805IW-TR
LUMX SML-LXT0805IW-TR
LUMEX OPTO COMPONENTS SML-LXT0805IW-TR
LUMEX ITW SML-LXT0805IW-TR
LUMEX OPTO/COMPONENTS INC (VA) SML-LXT0805IW-TR
LUMEX OPTO COMPONEN SML-LXT0805IW-TR
LUMEX OPT SML-LXT0805IW-TR
LUMEX INCORPORATED SML-LXT0805IW-TR
Lumex Opto/Comp SML-LXT0805IW-TR
LUMEX OPTO COMPONENT SML-LXT0805IW-TR
ITW Lumex SML-LXT0805IW-TR
LUMEX OPTOELECTRONICS SML-LXT0805IW-TR
Lumex (Digi-Key) SML-LXT0805IW-TR
LUMEX CORP SML-LXT0805IW-TR
LUMEX OPTOELECT SML-LXT0805IW-TR
LUMEX INCORPATED SML-LXT0805IW-TR
LUMEX OPTO/COMP INC SML-LXT0805IW-TR
LUMEX OPOTO SML-LXT0805IW-TR
LUMEX COPRORATION SML-LXT0805IW-TR

Search for other parts like SML-LXT0805 »