Osram Opto LS Q976-NR-1

LED Uni-Color Super Red 645nm 2-Pin Chip 0603(1608Metric) T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorRed
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength633 nm
Forward Current20 mA
Forward Voltage2 V
Illumination ColorRed
Lens StyleColorless, Diffused, Rectangular
Luminous Flux330 mlm
Luminous Intensity180 mcd
Max Junction Temperature (Tj)95 °C
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Elements1
Number of LEDs1
PackagingTape & Reel
Power Dissipation65 mW
Reverse Voltage12 V
Schedule B8541402000
Test Current20 mA
Viewing Angle160 °
Wavelength633 nm
Dimensions
Depth900 µm
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Osram Opto LS Q976-NR-1.

Burklin Elektronik
Datasheet22 pages6 years ago
Datasheet21 pages4 years ago
Future Electronics
Datasheet22 pages1 year ago

Inventory History

3 month trend:
-23.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Osram Opto LS Q976-NR-1.

Related Parts

Descriptions

Descriptions of Osram Opto LS Q976-NR-1 provided by its distributors.

LED Uni-Color Super Red 645nm 2-Pin Chip 0603(1608Metric) T/R
LED, SMD, 0603, red, 633 nm, 30 mcd to 0.18 cd, 160°, LS Q976-NR-1
LED; SMD; 0603; red; 120÷470mlm; 28÷180mcd; 1.6x0.8x0.8mm; 150°
Super Red, 633nm 180mcd, 20mA 0603 (1608 metric) Surface Mount Standard LEDs
LED SMD 0603; red; luminosity: 28-180mcd; viewing angle: 150°; diode current: 20mA; Wavelength: 627-639nm; diffused; working voltage: 2-2,5V
SMD LED Case Style = Top Mount / LED Colour = Red / Lens Colour = Diffused / Lens Shape = Rectangular / Bulb Size (Rectangular) = 1.6 x 0.8 mm / Luminous Intensity mcd = 180 / Series = CHIPLED / Peak Wavelength nm = 633 / Bulb Package = 0603 / Viewing Angle ° = 160 / Forward Voltage (Vf) V = 2 / Forward Current (If) mA = 20

Manufacturer Aliases

Osram Opto has several brands around the world that distributors may use as alternate names. Osram Opto may also be known as the following names:

  • OSRAM OPTO SEMICONDUCTORS
  • OSRAM Opto Semiconductors Inc
  • OSRAM OPTO SEMI
  • Osram Opto Semiconductor
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM OPTO SEMICONDU
  • OSRAM OPTO SEMICONDUCTORS INC(VA)
  • OSRAM OPTO SEMICON
  • OSRAMOPT
  • OSRAM Opto (ams OSRAM)
  • OSRAMáOPTO SEMICONDUCTORS GMBH & CO
  • OSRAM OPTO SEMICOND
  • OSRAM Opto Semic
  • OSRAM Semiconductor
  • OSRAM OPTO T/R
  • AMS-OSRAM USA INC
  • OSRAM Opto-Semicon's
  • OSRAM OPTO SEMIS
  • OSRAM DIGITAL SYSTEMS
  • OSRAM OPTO simicondu
  • OSRAM O
  • OSRAM OPTO SEMICONDUCTOR LED
  • Osram / OSRAM Opto Semiconductors
  • OSRAM OPTO SEMICONDUICTOR
  • OSRAM OPTO SEMICONDUCTORS GMBH (OS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS Q976-NR-1.
  • LS Q976NR1
  • Q 62702P5187
  • Q62702-P5187
  • Q62702P5187

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorRed
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength633 nm
Forward Current20 mA
Forward Voltage2 V
Illumination ColorRed
Lens StyleColorless, Diffused, Rectangular
Luminous Flux330 mlm
Luminous Intensity180 mcd
Max Junction Temperature (Tj)95 °C
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Elements1
Number of LEDs1
PackagingTape & Reel
Power Dissipation65 mW
Reverse Voltage12 V
Schedule B8541402000
Test Current20 mA
Viewing Angle160 °
Wavelength633 nm
Dimensions
Depth900 µm
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Osram Opto LS Q976-NR-1.

Burklin Elektronik
Datasheet22 pages6 years ago
Datasheet21 pages4 years ago
Future Electronics
Datasheet22 pages1 year ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant