Lumex SML-LX0603IW-TR

LED; Red; 0.061 in. (Mounting Hole); 30mA; 2.0 V (Typ.); 5.0 V (Min.); 635 nm

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
67-1548-1-ND 124,675 Buy Now »
USD
0.390 0.308 0.168 0.073 0.073
67-1548-6-ND 124,675 Buy Now »
USD
0.390 0.308 0.168 0.073 0.073
67-1548-2-ND 124,000 Buy Now »
USD
0.056
Newark 2
75K1441 7,856 Buy Now »
USD
0.060 0.060 0.060 0.055 0.055
58K2297 40,000 Buy Now »
USD
0.036
Mouser
696-SML-LX0603IW 47,144 Buy Now »
USD
0.500 0.364 0.140 0.075 0.056
Heilind Electronics
LMXSML-LX0603IW-TR 56,000 Buy Now »
USD
0.045
Allied Electronics
70127226 12,252 Buy Now »
USD
0.143 0.143 0.102 0.071 0.065
Onlinecomponents.com
SMLLX0603IWTR 1,697 Buy Now »
USD
0.062 0.062 0.052 0.045 0.039
Master Electronics
SMLLX0603IWTR 1,493 ··
USD
0.062 0.062 0.052 0.045 0.039
Beyond Components
SML-LX0603IW-TR 0 ··
USD
0.190 0.190 0.190 0.190 0.190
Future Electronics
SML-LX0603IW-TR 0 ··
USD
0.055 0.055 0.055 0.054 0.054
Farnell
1611361 8,651 Buy Now »
GBP
0.289 0.075 0.075 0.075
element14 APAC
1611361 3,341 Buy Now »
SGD
0.350 0.138 0.138 0.138
Electro Sonic
SMLLX0603IWTR 1,697 Buy Now »
USD
0.066 0.066 0.055 0.048 0.041
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
SML-LX0603IW-TR 1,345 Buy Now »
USD
0.060 0.060
Quest
SML-LX0603IW-TR 19,104 Buy Now »
USD
0.300 0.300 0.090 0.060 0.045
Interstate Connecting Components
SML-LX0603IW-TR 56,000 Buy Now »
NAC Semi
SML-LX0603IW-TR 1,584 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SML-LX0603IW-TR Contact ··

Descriptions

LED; Red; 0.061 in. (Mounting Hole); 30mA; 2.0 V (Typ.); 5.0 V (Min.); 635 nm
Allied Electronics
CUT TAPE - SURFACE MOUNT LED ON REEL RED/WH DIFFUSED
Heilind Electronics
SURFACE MOUNT LED ON REEL RED/WH DIFFUSED
Interstate Connecting Components
1.6x.8mm SMD PSB LED,635RED,DIFF,4K/REEL
Master Electronics
LED Uni-Color Red 635nm 2-Pin
Component Sense
1.6x.8mm SMD PSB LED,635RED,DIFF,4K/REEL
Onlinecomponents.com
Surface Mount LED Lamps 0603 Red
Mouser
LED Uni-Color Red 635nm 2-Pin T/R
North Star Micro
LED; Luminous Intensity:14µcd; Viewing Angle:160°; Forward Current:30mA; Forward Voltage:2V; Color:Red; LED Color:Red; Leaded Process Compatible:Yes; Lens Color:White; Mounting Type:Surface Mount ;RoHS Compliant: Yes
Newark
LED, RED; LED Colour:Red; Typ Luminous Intensity:14mcd; Viewing Angle:160°; Forward Current:30mA; Voltage, Vf Max:2.5V; Operating Temperature Range:-25°C to +85°C
Farnell
Red 0603 1.6 x 0.8 mm 160° Diffused 14 mcd 2 V PCB Chip Surface Mount LED
Future Electronics
LED RED DIFFUSED 0603 SMD
Digi-Key
LED, RED; Bulb Size:0.8mm x 1mm; LED Colour:Red; Luminous Intensity:14mcd; Viewing Angle:160°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:635nm; Dominant Wavelength:635nm; Forward Current If Max:20mA; Forward Voltage VF Max:2.5V; LED Type:Standard; Luminous Intensity Typ:14mcd; Mounting Type:SMD; No. of Pins:2; Operating Temperature Range:-25°C to +85°C; Opto Case Style:SMD
element14 APAC

Technical Specifications

Lead-Free Status Lead Free
Peak Wavelength 635 nm
Case / Package / Footprint 0603
Color Red
Mounting Type Surface Mount
Wavelength 635 nm
Forward Voltage 2 V
Packaging Cut Tape (CT) Tape & Reel (TR)
Power Dissipation 50 mW
Number of Pins 2
RoHS Compliant
Lens Type Diffused
Lens Color White
Size-Width 1.6 mm
Viewing Angle 160 °
Luminous Intensity 14 mcd
Case / Package (SI) 1608

Documents

Newark
Datasheet 1 page 12 years ago
Onlinecomponents.com
Datasheet 1 page 7 years ago
Datasheet 1 page 12 years ago
Future Electronics
Datasheet 2 pages 3 years ago
Allied Electronics
Datasheet 1 page 12 years ago
Datasheet 2 pages 12 years ago

Images

Alternate Names

LUM SML-LX0603IW-TR
LUMEX INC SML-LX0603IW-TR
Lumex Opto/Components Inc SML-LX0603IW-TR
LUMEX OPTO SML-LX0603IW-TR
LUMX SML-LX0603IW-TR
LUMEX OPTO COMPONENTS SML-LX0603IW-TR
LUMEX ITW SML-LX0603IW-TR
LUMEX OPTO/COMPONENTS INC (VA) SML-LX0603IW-TR
LUMEX OPTO COMPONEN SML-LX0603IW-TR
LUMEX OPT SML-LX0603IW-TR
LUMEX INCORPORATED SML-LX0603IW-TR
Lumex Opto/Comp SML-LX0603IW-TR
LUMEX OPTO COMPONENT SML-LX0603IW-TR
ITW Lumex SML-LX0603IW-TR
LUMEX OPTOELECTRONICS SML-LX0603IW-TR
Lumex (Digi-Key) SML-LX0603IW-TR
LUMEX CORP SML-LX0603IW-TR
LUMEX OPTOELECT SML-LX0603IW-TR
LUMEX INCORPATED SML-LX0603IW-TR
LUMEX OPTO/COMP INC SML-LX0603IW-TR
LUMEX OPOTO SML-LX0603IW-TR
LUMEX COPRORATION SML-LX0603IW-TR

Search for other parts like SML-LX0603 »