Dialight 598-8010-107F

598 Series 0603 - 1.6 x 0.8 mm Red 140° 40 mcd Surface Mount Micro LED

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
350-2029-1-ND 20,884 Buy Now »
USD
0.460 0.330 0.165 0.084 0.084
350-2029-6-ND 20,884 Buy Now »
USD
0.460 0.330 0.165 0.084 0.084
350-2029-2-ND 20,000 Buy Now »
USD
0.060
Newark 2
75R0572 7,729 Buy Now »
USD
0.447 0.264 0.106 0.083 0.083
22M3004 36,000 Buy Now »
USD
0.054
Arrow
598-8010-107F**MULT1 689 Buy Now »
USD
0.187 0.157 0.101 0.076 0.070
Verical
598-8010-107F 689 Buy Now »
USD
0.076 0.076
Chip One Stop Japan
C1S204900137213 689 Buy Now »
JPY
8.59 8.25 8.25
Mouser
645-598-8010-107F 7,821 Buy Now »
USD
0.450 0.264 0.106 0.083 0.053
Onlinecomponents.com
5988010107F 14,208 Buy Now »
USD
0.081 0.081 0.060 0.047 0.044
Master Electronics
5988010107F 12,503 ··
USD
0.081 0.081 0.060 0.047 0.044
Sager Electronics
5988010107F 0 ··
USD
0.046
Future Electronics
598-8010-107F 1 Buy Now »
USD
0.051 0.051 0.051 0.050 0.050
Allied Electronics
70081982 0 ··
USD
0.050
Farnell 3
1465988RL 2,948 Buy Now »
GBP
0.198 0.076 0.055 0.034
1465988 2,948 Buy Now »
GBP
0.198 0.076 0.055 0.034
2410176 36,000 Buy Now »
GBP
0.081
element14 APAC
1850735 7,729 Buy Now »
SGD
0.728 0.427 0.172 0.135 0.086
Electro Sonic
5988010107F 14,208 Buy Now »
USD
0.086 0.086 0.064 0.050 0.047
RS Components
419110 1 Buy Now »
GBP
107.18 107.18 107.18 107.18 107.18
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
598-8010-107F 4,046 Buy Now »
USD
0.330 0.330 0.099 0.066 0.066
EarthTron
598-8010-107F 108 ··
STLAA.com
5988010107F 4,392 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
598-8010-107F Contact Buy Now »
North Star Micro
598-8010-107F Contact ··
XS Micro
598-8010-107F Contact ··
TransparentC
598-8010-107F Contact ··

Descriptions

LED, RED, 0.8MM X 1.1MM, 40MCD, 642NM
element14 APAC
SM LED 0603 ALINGAP R 7 REEL
Onlinecomponents.com
SM LED 0603 ALINGAP R 7 REEL
Master Electronics
LED, 0603, RED; LED Colour:Red; Typ Luminous Intensity:40mcd; Viewing Angle:140°; Forward Current:20mA; Voltage, Vf Max:2.2V; Operating Temperature Range:-30°C to +85°C; Case Style:0603; Lens Type:Water clear; Material:AllnGaP; Termination Type:SMD; Voltage, Vf Typ:2.2V; Wavelength, Dominant Typ:635nm
Farnell
LED Uni-Color Red 2-Pin SMD T/R
Verical
LED Uni-Color Red 2-Pin SMD T/R
Sager Electronics
LED; 0603 SMT LED,RED,ALINGAP,WATER CLEAR LENS,140 DEG VIEWING ANGLE
Allied Electronics
LED, 0603, RED, 40MCD, 635NM; LED Color:Red; Luminous Intensity:40mcd; Viewing Angle:140°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:635nm; Dominant Wavelength:635nm ;RoHS Compliant: Yes
Newark
598 Series 0603 - 1.6 x 0.8 mm Red 140° 40 mcd Surface Mount Micro LED
Future Electronics
LED 598 Red Clear 0603 80lm Max
RS Components
LED Uni-Color Red 2-Pin SMD T/R
Chip One Stop Japan
LED RED CLEAR 0603 SMD
Digi-Key
LED SMD Standard Red Water Clr 80mcd 642nm
Mouser

Technical Specifications

Number of Pins 2
Case / Package / Footprint 0603
Mounting Type Surface Mount
Size-Height 700 µm
Viewing Angle 140 °
Lens Color Red
Wavelength 642 nm 635 nm
Forward Voltage 2.2 V
RoHS Compliant
Size-Width 800 µm
Color Red
Case / Package (SI) 1608
Lead-Free Status Lead Free
Luminous Intensity 40 mcd
Lens Type Non-Diffused
REACH SVHC Compliance No SVHC
Size-Length 1.6 mm
Packaging Cut Tape (CT)

Documents

Farnell
Datasheet 2 pages 9 years ago
Newark
Datasheet 12 pages 8 years ago
element14
Datasheet 2 pages 5 years ago
Future Electronics
Datasheet 16 pages 4 years ago
Allied Electronics
Datasheet 4 pages 9 years ago
Onlinecomponents.com
Datasheet 2 pages 5 years ago
Compliance Statements
Reach Statement 2 pages 5 years ago
Rohs Statement 5 pages 10 years ago

Images

Alternate Names

DIAL 598-8010-107F
DIA 598-8010-107F
DIALIGHT CORP 598-8010-107F
DIALIGHT CORPORATION 598-8010-107F
DIALIGHT ELECTRONICS 598-8010-107F
DAILIGHT 598-8010-107F
DLT 598-8010-107F
DIALIG 598-8010-107F
DIALIGH 598-8010-107F
DIALLIGHT 598-8010-107F
L2 OPTICS 598-8010-107F
DIALITE 598-8010-107F
DIACO 598-8010-107F
DIALHT 598-8010-107F
DIALIGHT/DIALCO 598-8010-107F
DIALIGHT ELE 598-8010-107F
DIALIGHT BLP 598-8010-107F
DIALIGHT CORPOR 598-8010-107F
DIALIGHT CORP ATTN: JANE HOSPES 598-8010-107F
DIALIGHT (VA) 598-8010-107F
DIALIGHT COR 598-8010-107F
WALDOM DIALIGHT 598-8010-107F
0679 DIALIGHT 598-8010-107F
DIALIGHT(RoHS) 598-8010-107F
DIALIGHT T/R 598-8010-107F

Search for other parts like 598- »