TE Connectivity LR0204F75R

Fixed Resistor, Thin Film, 0.25W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR0204F75R.

Newark

Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

Electro Sonic

Farnell

CAD Models

Download TE Connectivity LR0204F75R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Stackpole ElectronicsRNF14FTD75R0
Fixed Resistor, Metal Film, 0.25W, 75ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622269-1
Fixed Resistor, Thin Film, 0.25W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Stackpole ElectronicsRNF18FTD75R0
Fixed Resistor, Metal Film, 0.125W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD68R1
Fixed Resistor, Metal Film, 0.25W, 68.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J75R
Fixed Resistor, Thin Film, 0.25W, 75ohm, 200V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
TE Connectivity / AMP7-1623931-4
Fixed Resistor, Thin Film, 0.33W, 75ohm, 250V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622269-1
Fixed Resistor, Thin Film, 0.25W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
TE Connectivity / AMP1622284-1
Fixed Resistor, Thin Film, 0.25W, 82ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Yageo GroupMFR-25FBF52-80R6
Fixed Resistor, Metal Film, 0.25W, 80.6ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity LR0204F75R provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Res Metal Film 75 Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
LR0204 Series 75 Ohm ±1 % ±100ppm/°C Axial Metal Film Resistors
RES, 75R, 1%, 250MW, AXIAL, METAL FILM; Resistance:75ohm; Product Range:LR Series; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case
Through Hole Thin Film Resistor, Lr Series, 75 Ohm, 250 Mw, - 1%, 200 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity Neohm LR0204F75R
Special Order: LR0204 1% 75R Resistance Value: 75 Ω Element Type: Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0204 Through-Hole Resistor | 75 Ω Thin Film General Purpose Resistor 1 % | Part Number: LR0204F75R | Internal Number: 1622278-2 | Alias Number: LR0204F75RW | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622278-2