
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Interstate Connecting Components | 7-1623931-4 | 0 | 23h | |||||||||
| Heilind Americas | 7-1623931-4 | 0 | 1d | |||||||||
| Heilind Asia | 7-1623931-4 | 0 | 18h | |||||||||
| TME | CFR25J75R | 0 | 12K | 1h | ||||||||
| Newark | CFR25J75R | 0 | 12K |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1623931-4.
Download TE Connectivity / AMP 7-1623931-4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 7-1623931-4 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1623931-4.